RND Axial Fan, 24 V, dc Operation, 194.8m³/h, 4.8W, 200mA Max, 120x120x38mm
- RS Stock No.:
- 491-725
- Mfr. Part No.:
- RND 460-00073
- Brand:
- RND
Discontinued
- RS Stock No.:
- 491-725
- Mfr. Part No.:
- RND 460-00073
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Supply Voltage | 24 V | |
| AC or DC Operation | dc | |
| Height | 120mm | |
| Width | 120mm | |
| Power Consumption | 4.8W | |
| Depth | 38mm | |
| Maximum Current | 200mA | |
| Dimensions | 120x120x38mm | |
| Air Flow | 194.8m³/h | |
| Select all | ||
|---|---|---|
Brand RND | ||
Supply Voltage 24 V | ||
AC or DC Operation dc | ||
Height 120mm | ||
Width 120mm | ||
Power Consumption 4.8W | ||
Depth 38mm | ||
Maximum Current 200mA | ||
Dimensions 120x120x38mm | ||
Air Flow 194.8m³/h | ||
- COO (Country of Origin):
- CN
The RND DC Axial Fan is designed for exceptional performance and reliability, making it an ideal choice for various applications. Engineered with an electronically commutated DC motor, it offers significant energy efficiency along with a quiet operation, ensuring minimal disruption in your environment. Its robust features include speed control and signal output, providing users with versatile options for precise air movement management. Additionally, the fan incorporates effective protection mechanisms, such as polarity reversal and blocking protection, enhancing its durability and longevity.
Signal output facilitates real-time performance monitoring
Designed for long service life, catering to up to 30,000 hours of operation
Compact dimensions make it easy to integrate in diverse applications
Robust material construction ensures durability in various conditions
Wide operating temperature range accommodates different environmental settings
Designed for long service life, catering to up to 30,000 hours of operation
Compact dimensions make it easy to integrate in diverse applications
Robust material construction ensures durability in various conditions
Wide operating temperature range accommodates different environmental settings
Related links
- RND Axial Fan dc Operation 4.8W 120 x 120 x 25mm
- RND Axial Fan dc Operation 4.8W 120 x 120 x 38mm
- RND Axial Fan dc Operation 4.8W 40 x 40 x 28mm
- RND Axial Fan ac Operation 18 → 19W, 120x120x38mm
- RND Axial Fan dc Operation 1.56W 80x80x25mm
- RND Axial Fan dc Operation 2.4W 60 x 60 x 25mm
- ARX CeraDyna Series Axial Fan DC Operation 4.8W 60 x 60 x 25mm
- Sanyo Denki 9WL Series Axial Fan DC Operation 4.8W IP68, 40 x 40 x 28mm