RND Axial Fan, 230 V, ac Operation, 161.4m³/h, 18 → 19W, 120x120x38mm

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
490-519
Mfr. Part No.:
RND 460-00167
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Supply Voltage

230 V

Height

120mm

AC or DC Operation

ac

Width

120mm

Power Consumption

18 → 19W

Depth

38mm

Air Flow

161.4m³/h

Dimensions

120x120x38mm

COO (Country of Origin):
CN
The RND High-performance AC fan is engineered to meet the demands of modern environments, combining advanced technology with robust construction. Designed for energy efficiency, it operates seamlessly within a voltage range of 200 to 240 VAC, making it suitable for a variety of applications. With its shaded pole motor design, the fan ensures a quieter operation, even at the highest speeds. Whether you require reliable airflow in a workspace or enhanced cooling in a home, this product is built to deliver with long-term reliability and low noise levels. The durable materials used in its design, including a thermoplastic fan blade and an aluminium die-cast frame, contribute to its impressive lifespan, ensuring you get maximum value over time. Ideal for both residential and commercial use, this fan exemplifies the perfect blend of functionality and efficiency.

Two ball bearings provide smooth and reliable performance
The robust aluminium die-casting frame ensures durability
A thermoplastic blade design guarantees long-lasting operation
Max airflow capabilities cater to a wide variety of ventilation needs
Life expectancy of up to 40,000 hours under optimal conditions
Reliability is assured with a dielectric strength rated at 1400 VAC

Related links