RND Axial Fan, 230 V, ac Operation, 271.8m³/h, 32 → 36W, 152x171x39mm

Subtotal (1 unit)*

£17.72

(exc. VAT)

£21.26

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 269 unit(s), ready to ship
Units
Per unit
1 +£17.72

*price indicative

RS Stock No.:
492-088
Mfr. Part No.:
RND 460-00169
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Supply Voltage

230 V

Height

152mm

AC or DC Operation

ac

Width

171mm

Power Consumption

32 → 36W

Depth

39mm

Dimensions

152x171x39mm

Air Flow

271.8m³/h

COO (Country of Origin):
CN
The RND Axial Fan is a compact and efficient cooling solution designed for AC applications. With dimensions of 152x171x39mm, it operates at 230V and delivers an airflow of 271.8m³/h. Ideal for ventilation and cooling systems, it ensures reliable performance in various environments.

Compact design
Durable construction for long-lasting performance

Related links