RND Axial Fan, 12 V, dc Operation, 4.1m³/h, 1.44W, 120mA Max, 25x25x10mm
- RS Stock No.:
- 492-621
- Mfr. Part No.:
- RND 460-00076
- Brand:
- RND
Discontinued
- RS Stock No.:
- 492-621
- Mfr. Part No.:
- RND 460-00076
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Supply Voltage | 12 V | |
| AC or DC Operation | dc | |
| Height | 25mm | |
| Power Consumption | 1.44W | |
| Width | 25mm | |
| Depth | 10mm | |
| Maximum Current | 120mA | |
| Air Flow | 4.1m³/h | |
| Dimensions | 25x25x10mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Supply Voltage 12 V | ||
AC or DC Operation dc | ||
Height 25mm | ||
Power Consumption 1.44W | ||
Width 25mm | ||
Depth 10mm | ||
Maximum Current 120mA | ||
Air Flow 4.1m³/h | ||
Dimensions 25x25x10mm | ||
- COO (Country of Origin):
- CN
The RND DC Axial Fan is an advanced cooling solution designed specifically for efficiency and quiet operation. Featuring an electronically commutated DC motor, this fan operates seamlessly with innovative technology that includes polarity reversal and blocking protection. With a rated speed of 13000 rpm, it delivers high output and is ideal for a variety of applications. The compact design, measuring 25 x 25 x 10 mm, makes it suitable for tight spaces, whilst connecting wires of 300 mm AWG 28 ensure easy integration. Its longevity is proven with a service life of 70,000 hours at 40 °C, making it a reliable choice for long-term use in diverse environments.
Dual leads facilitate straightforward installation
Robust ball bearing provides extended lifespan and reliability
Thermoplastic frame is durable and resistant to environmental conditions
Designed to operate within broad temperature ranges, ensuring versatility
Robust ball bearing provides extended lifespan and reliability
Thermoplastic frame is durable and resistant to environmental conditions
Designed to operate within broad temperature ranges, ensuring versatility
Related links
- RND Axial Fan dc Operation 1.44W 25x25x10mm
- RND Axial Fan dc Operation 1.1W 25x25x10mm
- ARX CeraDyna Series Axial Fan DC Operation 1.44W 50 x 50 x 10mm
- RND Axial Fan dc Operation 1.4W 40x40x20mm
- Sepa Axial Fan dc Operation 70mA Max, 25 x 25 x 10mm
- RND Axial Fan dc Operation 1.56W 80x80x25mm
- RND Axial Fan dc Operation 100mA Max, 60x60x25mm
- RND Axial Fan ac Operation 30 → 32W, 152x172x52mm