Sepa Axial Fan, 12 V dc, dc Operation, 4.1m³/h, 70mA Max, 25 x 25 x 10mm
- RS Stock No.:
- 284-4760
- Distrelec Article No.:
- 154-21-651
- Mfr. Part No.:
- MFB25F12
- Brand:
- Sepa
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£19.95
(exc. VAT)
£23.94
(inc. VAT)
- RS Stock No.:
- 284-4760
- Distrelec Article No.:
- 154-21-651
- Mfr. Part No.:
- MFB25F12
- Brand:
- Sepa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sepa | |
| Supply Voltage | 12 V dc | |
| AC or DC Operation | dc | |
| Height | 25mm | |
| Width | 25mm | |
| Maximum Current | 70mA | |
| Depth | 10mm | |
| Air Flow | 4.1m³/h | |
| Dimensions | 25 x 25 x 10mm | |
| Select all | ||
|---|---|---|
Brand Sepa | ||
Supply Voltage 12 V dc | ||
AC or DC Operation dc | ||
Height 25mm | ||
Width 25mm | ||
Maximum Current 70mA | ||
Depth 10mm | ||
Air Flow 4.1m³/h | ||
Dimensions 25 x 25 x 10mm | ||
- COO (Country of Origin):
- CN
The Axial fans are known for circulating airflow parallel to the rotor shaft, are distinguished by their ability to move a higher volume of air compared to other fan types. Commonly found in industrial environments, they serve various purposes, including rapid ventilation of large spaces like factories or warehouses. Their efficiency in swiftly moving substantial air volumes makes them indispensable for maintaining air quality and regulating temperatures in such expansive settings, enhancing overall operational safety and comfort.
Dimensions 25x25x10mm
Rohs compliant
Rohs compliant
Related links
- RS PRO Axial Fan DC Operation 840mW 25 x 25 x 10mm
- Sepa Axial Fan dc Operation 90mA Max, 25 x 25 x 10mm
- Sepa Axial Fan dc Operation 30mA Max, 25 x 25 x 6.5mm
- Sepa Axial Fan dc Operation 300mW 25 x 25 x 6.5mm
- RND Axial Fan dc Operation 1.2W 25 x 25 x 10mm
- RS PRO Axial Fan DC Operation 1.44W 25 x 25 x 10mm
- Sunon Axial Fan dc Operation 0.36/0.42W 25 x 25 x 10mm
- RS PRO Axial Fan DC Operation 480mW 25 x 25 x 10mm
