Sepa Axial Fan, 12 V dc, dc Operation, 1.4m³/h, 30mA Max, 25 x 25 x 6.5mm

Discontinued
RS Stock No.:
284-4758
Distrelec Article No.:
154-21-653
Mfr. Part No.:
MFB25B12
Brand:
Sepa
Find similar products by selecting one or more attributes.
Select all

Brand

Sepa

Supply Voltage

12 V dc

Height

25mm

AC or DC Operation

dc

Width

25mm

Depth

6.5mm

Maximum Current

30mA

Air Flow

1.4m³/h

Dimensions

25 x 25 x 6.5mm

COO (Country of Origin):
CN
The high reliability automotive fan by SEPA is a compact fan with remarkable air performance despite its small size. With a low power consumption of only around 0.3W, this fan is suitable for battery-operated devices. Its lightweight rotor and precise balancing make it virtually vibration-free. The fan features integrated protection against reverse polarity and rotor blockage, making it ideal for automotive applications.

Compact automotive fan with high reliability
Low power consumption of only around 0.3W
Ideal for battery-operated devices
Virtually vibration-free operation
Integrated protection against reverse polarity and rotor blockage
Robust construction with PBT plastic housing and special steel ball bearings
Long lifespan with absolute reliability

Related links