Sunon Axial Fan, 24 V dc, dc Operation, 37.2m³/h, 30mA Max, 60 x 60 x 25mm
- RS Stock No.:
- 288-4913
- Distrelec Article No.:
- 301-48-182
- Mfr. Part No.:
- MF60252V2-1000U-A99
- Brand:
- Sunon
Subtotal (1 unit)*
£9.56
(exc. VAT)
£11.47
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 84 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £9.56 |
*price indicative
- RS Stock No.:
- 288-4913
- Distrelec Article No.:
- 301-48-182
- Mfr. Part No.:
- MF60252V2-1000U-A99
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 24 V dc | |
| AC or DC Operation | dc | |
| Height | 60mm | |
| Width | 60mm | |
| Maximum Current | 30mA | |
| Depth | 25mm | |
| Air Flow | 37.2m³/h | |
| Dimensions | 60 x 60 x 25mm | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 24 V dc | ||
AC or DC Operation dc | ||
Height 60mm | ||
Width 60mm | ||
Maximum Current 30mA | ||
Depth 25mm | ||
Air Flow 37.2m³/h | ||
Dimensions 60 x 60 x 25mm | ||
- COO (Country of Origin):
- CN
The MagLev Motor Fan is a high-quality and efficient cooling solution. It is designed with a 60X60X25 mm dimension, making it compact and easy to integrate into various systems. The fan features a brushless DC motor with Vapo bearing system, ensuring smooth and quiet operation. With a rated voltage of 24VDC and a rated current of 30mA, this fan provides optimal cooling performance while consuming minimal power. It is also designed to withstand a wide operating temperature range from -10 to +70 degrees Celsius.
Compact size of 60X60X25 mm
Efficient MagLev Motor Fan
Brushless DC motor with Vapo bearing system
Rated voltage 24VDC
Rated current 30mA
Wide operating temperature range -10 to +70 degrees Celsius
Low power consumption
Smooth and quiet operation
Efficient MagLev Motor Fan
Brushless DC motor with Vapo bearing system
Rated voltage 24VDC
Rated current 30mA
Wide operating temperature range -10 to +70 degrees Celsius
Low power consumption
Smooth and quiet operation
Related links
- Sunon Axial Fan dc Operation 680mW 60 x 60 x 25mm
- Sunon Axial Fan dc Operation 1.4W 60 x 60 x 25mm
- Sunon Axial Fan DC Operation 240mW IP20, 60 x 60 x 25mm
- Sunon Axial Fan DC Operation 1.2W IP20, 60 x 60 x 25mm
- Sunon Axial Fan DC Operation 870mW IP20, 60 x 60 x 25mm
- Sunon Axial Fan dc Operation 0.90/1.05W 60 x 60 x 25mm
- Sunon Axial Fan dc Operation 720mW 40 x 40 x 20mm
- Sunon Axial Fan DC Operation 300mW IP20, 30 x 30 x 10mm