Sunon Axial Fan, 12 V dc, dc Operation, 23.5cfm, 0.90/1.05W, 87mA Max, 60 x 60 x 25mm
- RS Stock No.:
- 288-4912
- Distrelec Article No.:
- 301-34-011
- Mfr. Part No.:
- MF60251V1-1000U-A99
- Brand:
- Sunon
Subtotal (1 unit)*
£9.56
(exc. VAT)
£11.47
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 61 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £9.56 |
*price indicative
- RS Stock No.:
- 288-4912
- Distrelec Article No.:
- 301-34-011
- Mfr. Part No.:
- MF60251V1-1000U-A99
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 12 V dc | |
| Height | 60mm | |
| AC or DC Operation | dc | |
| Power Consumption | 0.90/1.05W | |
| Width | 60mm | |
| Depth | 25mm | |
| Maximum Current | 87mA | |
| Air Flow | 23.5cfm | |
| Dimensions | 60 x 60 x 25mm | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 12 V dc | ||
Height 60mm | ||
AC or DC Operation dc | ||
Power Consumption 0.90/1.05W | ||
Width 60mm | ||
Depth 25mm | ||
Maximum Current 87mA | ||
Air Flow 23.5cfm | ||
Dimensions 60 x 60 x 25mm | ||
- COO (Country of Origin):
- CN
The MagLev Motor Fan with dimensions of 60X60X25 mm. It is a high-quality, brushless DC motor fan designed for effective and efficient cooling. With its precise Vapo bearing system, it ensures smooth and reliable operation. The fan is made of thermoplastic PBT materials, which are known for their durability and resistance to high temperatures. With a rated voltage of 12VDC and a rated current of 75mA, it provides optimal performance while consuming minimal power.
Brushless DC motor for efficient and reliable cooling
Precise Vapo bearing system for smooth operation
Thermoplastic PBT materials for durability and high-temperature resistance
Rated voltage of 12VDC for optimal performance
Low power consumption of 75mA
High airflow of 23.5 CFM for effective cooling
Static pressure of 0.21 Inch-H O for efficient air circulation
RoHS compliant, free from hazardous substances
Precise Vapo bearing system for smooth operation
Thermoplastic PBT materials for durability and high-temperature resistance
Rated voltage of 12VDC for optimal performance
Low power consumption of 75mA
High airflow of 23.5 CFM for effective cooling
Static pressure of 0.21 Inch-H O for efficient air circulation
RoHS compliant, free from hazardous substances
Related links
- Sunon Axial Fan dc Operation 1.4W 60 x 60 x 25mm
- Sunon Axial Fan dc Operation 2.09W 60 x 60 x 15mm
- Sunon Axial Fan DC Operation 1.2W IP20, 60 x 60 x 25mm
- Sunon Axial Fan DC Operation 900mW IP20, 92 x 92 x 25mm
- Sunon Axial Fan DC Operation 1.8W IP20, 92 x 92 x 25mm
- Sunon Axial Fan dc Operation 680mW 60 x 60 x 25mm
- Sunon Axial Fan dc Operation 30mA Max, 60 x 60 x 25mm
- Sunon Axial Fan dc Operation 440mW 40 x 40 x 20mm