Sepa Axial Fan, 12 V dc, dc Operation, 30mA Max, 44 x 44 x 7.5mm
- RS Stock No.:
- 284-4500
- Distrelec Article No.:
- 300-37-288
- Mfr. Part No.:
- HFB44B12A
- Brand:
- Sepa
Discontinued
- RS Stock No.:
- 284-4500
- Distrelec Article No.:
- 300-37-288
- Mfr. Part No.:
- HFB44B12A
- Brand:
- Sepa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sepa | |
| Supply Voltage | 12 V dc | |
| Height | 44mm | |
| AC or DC Operation | dc | |
| Width | 44mm | |
| Depth | 7.5mm | |
| Maximum Current | 30mA | |
| Dimensions | 44 x 44 x 7.5mm | |
| Select all | ||
|---|---|---|
Brand Sepa | ||
Supply Voltage 12 V dc | ||
Height 44mm | ||
AC or DC Operation dc | ||
Width 44mm | ||
Depth 7.5mm | ||
Maximum Current 30mA | ||
Dimensions 44 x 44 x 7.5mm | ||
- COO (Country of Origin):
- CN
The Cooler is a high-tech miniature cooler suitable for industrial or automotive use, offering remarkable air flow performance despite its small dimensions. With a low power input, it is ideal for battery-operated devices and provides protection against reverse polarity, blocking, and thermal overloading. Its precision balancing ensures virtually vibration-free operation, and its robust aluminum housing and ball bearings guarantee reliability and longevity.
High rotor speed of 8000 RPM for rapid cooling
Long life expectancy of up to 350,000 hours at 40°C for durability
Ball bearings ZZ system for smooth and reliable operation
Lightweight design weighing only 7g for easy installation
Frameless construction with narrow tolerances for compact and efficient cooling
Long life expectancy of up to 350,000 hours at 40°C for durability
Ball bearings ZZ system for smooth and reliable operation
Lightweight design weighing only 7g for easy installation
Frameless construction with narrow tolerances for compact and efficient cooling
Related links
- Sepa Axial Fan dc Operation 44 x 44 x 7.5mm
- Sepa Axial Fan dc Operation 30mA Max, 25 x 25 x 6.5mm
- Sepa Axial Fan dc Operation 40mA Max, 50 x 50 x 10mm
- Sepa Axial Fan dc Operation 70mA Max, 25 x 25 x 10mm
- Sepa Axial Fan dc Operation 210mA Max, 60 x 60 x 15mm
- Sepa Axial Fan dc Operation 50 x 50 x 20mm
- Sepa Axial Fan dc Operation 50mA Max, 40 x 40 x 10mm
- Sepa Axial Fan dc Operation 40mA Max, 40 x 40 x 10mm