Sepa Axial Fan, 12 V dc, dc Operation, 60mA Max, 50 x 50 x 20mm

Discontinued
RS Stock No.:
284-4510
Distrelec Article No.:
300-37-296
Mfr. Part No.:
HXB50E12
Brand:
Sepa
Find similar products by selecting one or more attributes.
Select all

Brand

Sepa

Supply Voltage

12 V dc

AC or DC Operation

dc

Height

50mm

Width

50mm

Depth

20mm

Maximum Current

60mA

Dimensions

50 x 50 x 20mm

COO (Country of Origin):
IT
The Spike Board Cooler is a high-tech miniature cooler designed for industrial and automotive use. Despite its small dimensions, this fan boasts remarkable air flow performance. With low power input, it is ideal for battery-operated devices. The fan is electrically protected against reverse polarity, blocking, and thermal overloading, ensuring durability and safety.

Operating voltage range from 10.2V to 13.8V for versatile use
Typical operating current and maximum starts current for efficient performance
Low thermal resistance for effective cooling
Quiet operation with low noise levels and precise rotor speed control
Long life expectancy with reliable ball bearing system
Lightweight and vibration-free design with robust housing for durability

Related links