Sepa Axial Fan, 5 V dc, dc Operation, 1.3m³/h, 300mW, 40mA Max, 25 x 25 x 6.5mm

Discontinued
RS Stock No.:
285-8422
Distrelec Article No.:
154-21-652
Mfr. Part No.:
MFB25B05
Brand:
Sepa
Find similar products by selecting one or more attributes.
Select all

Brand

Sepa

Supply Voltage

5 V dc

Height

25mm

AC or DC Operation

dc

Width

25mm

Power Consumption

300mW

Maximum Current

40mA

Depth

6.5mm

Air Flow

1.3m³/h

Dimensions

25 x 25 x 6.5mm

COO (Country of Origin):
CN
The BRUSHLESS FAN is a high reliability fan designed for automotive applications. With a slim design of only 6.5mm, this fan offers impressive air performance and dimensions. It features a low power consumption of around 0.3W, making it suitable for battery-operated devices. The fan is practically vibration-free due to its low rotor weight and fine balancing. It comes with built-in protection against reverse polarity and rotor blocking, making it ideal for automotive use.

Slim design of only 6.5mm for compact installations
Low power consumption of around 0.3W for battery-operated devices
Built-in protection against reverse polarity and rotor blocking for added safety
Durable PBT plastic housing and special steel ball bearings for reliability
Practically vibration-free operation for smooth performance

Related links