Molex, 30968 Connector Housing Plug Grey Board Mount 24 Way 30968-1247
- RS Stock No.:
- 683-764
- Mfr. Part No.:
- 30968-1247
- Brand:
- Molex
Subtotal (1 reel of 80 units)*
£183.11
(exc. VAT)
£219.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £183.11 | £2.289 |
*price indicative
- RS Stock No.:
- 683-764
- Mfr. Part No.:
- 30968-1247
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Connector Housing | |
| Number of Contacts | 24 | |
| Gender | Plug | |
| Number of Rows | 2 | |
| Mounting Type | Board Mount | |
| Series | 30968 | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Connector Housing | ||
Number of Contacts 24 | ||
Gender Plug | ||
Number of Rows 2 | ||
Mounting Type Board Mount | ||
Series 30968 | ||
Colour Grey | ||
- COO (Country of Origin):
- MX
The Molex H-DAC 64 Hybrid Male High Density Automotive Crimp Housing is specifically designed for efficient wire-to-wire connections within automotive applications. This versatile connector housing features a dual-row design accommodating up to 24 circuits, making it ideal for high-density configurations. With a wide temperature range of -40° to +100°C, it ensures optimal performance under varied environmental conditions. The housing's grey modified polystyrene construction offers durability and reliability, while its unique polarization Option A facilitates precise mating with compatible connectors. This product embodies advanced engineering for enhanced connectivity in power applications.
Operating temperature range from -40° to +100°C accommodates diverse environmental conditions
Locking mechanism secures connection to the mating part, providing stability during operation
Compatibility with H-DAC 64 High Density Automotive connectors ensures versatile application
Compliant with industry standards, including GADSL/IMDS and EU RoHS, promoting responsible sourcing
Locking mechanism secures connection to the mating part, providing stability during operation
Compatibility with H-DAC 64 High Density Automotive connectors ensures versatile application
Compliant with industry standards, including GADSL/IMDS and EU RoHS, promoting responsible sourcing
Related links
- Molex Crimp Termination 30968-1080
- Molex Crimp Termination 30968-1100
- Molex, 34824 Connector Housing Grey Board Mount 24 Way 34824-0242
- Molex, 34840 Connector Housing Plug Grey Board Mount 12 Way 34840-6020
- TE Connectivity Through Hole Termination 2-2098923-1
- Molex, 34791 Connector Housing Receptacle Grey Board Mount 8 Way 34791-5181
- Molex, 34959 Connector Housing Receptacle Grey Board Mount 32 Way 34959-0342
- Molex, 34824 Connector Housing Receptacle Grey Board Mount 20 Way 34824-0201

