TE Connectivity, 2-209 Connector Housing Yellow Board Mount 24 Way, Through Hole Termination 2-2098923-1
- RS Stock No.:
- 474-564
- Distrelec Article No.:
- 304-64-937
- Mfr. Part No.:
- 2-2098923-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 40 units)*
£154.17
(exc. VAT)
£185.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £154.17 | £3.854 |
*price indicative
- RS Stock No.:
- 474-564
- Distrelec Article No.:
- 304-64-937
- Mfr. Part No.:
- 2-2098923-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 24 | |
| Type | SDM Plug Assembly | |
| Number of Rows | 2 | |
| Mounting Type | Board Mount | |
| Series | 2-209 | |
| Colour | Yellow | |
| Termination Method | Through Hole | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 24 | ||
Type SDM Plug Assembly | ||
Number of Rows 2 | ||
Mounting Type Board Mount | ||
Series 2-209 | ||
Colour Yellow | ||
Termination Method Through Hole | ||
- COO (Country of Origin):
- MX
The TE Connectivity Plug Assembly is engineered for precision and reliability in connectivity solutions. Designed to accommodate various applications, its innovative low halogen construction ensures it meets stringent environmental compliance standards. The combination of robust materials and advanced design allows for enhanced durability and longevity, making it essential for performance-driven environments. This product not only delivers exceptional electrical performance but also prioritises user safety and regulatory adherence, complying with EU directives that govern hazardous substances. The streamlined design facilitates easy integration, ensuring that it can be seamlessly included in a range of systems requiring dependable and efficient connectivity.
Constructed from low halogen materials for reduced environmental impact
Meets EU RoHS and ELV compliance for reduced hazardous substances
Compatible with a diverse range of parts for versatile usage
Durable design ensures long-lasting performance in demanding applications
User-friendly structure simplifies installation and maintenance
Meets EU RoHS and ELV compliance for reduced hazardous substances
Compatible with a diverse range of parts for versatile usage
Durable design ensures long-lasting performance in demanding applications
User-friendly structure simplifies installation and maintenance
Related links
- TE Connectivity Through Hole Termination 1544256-2
- TE Connectivity, 3537 Connector Housing Yellow Cable Mount 2 Way 353745-7
- TE Connectivity, AMP Connector Housing Yellow Cable Mount 2 Way 353744-7
- Molex Crimp Termination 34899-6010
- Molex, 34824 Connector Housing Grey Board Mount 24 Way 34824-0242
- Molex, 30968 Connector Housing Plug Grey Board Mount 24 Way 30968-1247
- TE Connectivity Yellow
- TE Connectivity 2-1735 Series Vertical Board Mount PCB Socket 1-Row Surface Mount Termination

