TE Connectivity, 154425 Automotive Connector Yellow Board Mount, Through Hole Termination 1544256-2

Subtotal (1 reel of 30000 units)*

£776.35

(exc. VAT)

£931.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£776.35£0.026

*price indicative

RS Stock No.:
469-360
Distrelec Article No.:
304-49-360
Mfr. Part No.:
1544256-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Automotive Connector

Mounting Type

Board Mount

Series

154425

Colour

Yellow

Termination Method

Through Hole

COO (Country of Origin):
GB
The TE Connectivity Lead frame connector offers a reliable solution for board-to-board connections with its impressive centreline pitch of 2.54 mm. Designed for simplicity and effectiveness, this product merges functionality with meticulous engineering, making it ideal for various applications in electronic devices. Built from high-quality phosphor bronze and finished with a durable tin plating, it ensures robust performance and long-lasting reliability. The innovative design allows for easy mounting on printed circuit boards, addressing the needs of modern electronic assembly while supporting efficient manufacturing processes. With features that focus on convenience and compliance, this lead frame connector sets a new standard in connectivity solutions, ready to meet the demands of both current and future technologies.

Single-In-Line configuration optimises space usage on PCB
Compatible with through-hole soldering for straightforward assembly
Low halogen content makes it environmentally friendly and compliant
Wave solder capability ensures strong and reliable connections
Designed without a hold-down feature for flexible application

Related links