TE Connectivity, 3537 Connector Housing Yellow Cable Mount 2 Way 353745-7
- RS Stock No.:
- 479-924
- Distrelec Article No.:
- 304-65-172
- Mfr. Part No.:
- 353745-7
- Brand:
- TE Connectivity
Subtotal (1 bag of 1200 units)*
£145.37
(exc. VAT)
£174.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 833,333,332 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £145.37 | £0.121 |
*price indicative
- RS Stock No.:
- 479-924
- Distrelec Article No.:
- 304-65-172
- Mfr. Part No.:
- 353745-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Type | Cover | |
| Mounting Type | Cable Mount | |
| Series | 3537 | |
| Colour | Yellow | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Type Cover | ||
Mounting Type Cable Mount | ||
Series 3537 | ||
Colour Yellow | ||
- COO (Country of Origin):
- JP
The TE Connectivity 2 Position, Yellow, Cover - Cable Exit is designed to provide optimal protection and strain relief for automotive wiring solutions. Crafted from high-quality PBT material, this accessory withstands extreme temperatures ranging from -40 to 105 °C, ensuring reliability in diverse environments. Its vibrant yellow colour enhances visibility, making it easy to identify in complex installations. The cover is tailored for a 2-position configuration, effectively securing cable exits while offering a seamless fit. Ideal for automotive applications, this durable component supports safe and efficient connectivity for AMP Auto Squib Products. Experience enhanced performance and compliance with industry standards, making this cover an essential element in your automotive wiring toolkit.
Temperature resistant, functioning effectively in harsh conditions
Distinctive yellow colour improves identification
Constructed from high-quality materials for long-lasting use
Facilitates safe and secure connections in automotive settings
Meets various compliance standards for peace of mind
User-friendly design ensuring straightforward installation
Contributes to the overall safety and performance of automotive systems
Compact size ideal for space-constrained applications
Distinctive yellow colour improves identification
Constructed from high-quality materials for long-lasting use
Facilitates safe and secure connections in automotive settings
Meets various compliance standards for peace of mind
User-friendly design ensuring straightforward installation
Contributes to the overall safety and performance of automotive systems
Compact size ideal for space-constrained applications
Related links
- TE Connectivity, AMP Connector Housing Yellow Cable Mount 2 Way 353744-7
- Molex Crimp Termination 34899-6010
- Molex Crimp Termination 34900-2101
- TE Connectivity Through Hole Termination 2-2098923-1
- Amphenol Industrial Crimp Termination AT04-2P-R120YEL
- Molex Crimp Termination 34900-3102
- TE Connectivity Crimp Termination 172500-7
- JAE, IL-AG5 Automotive Connector Socket Yellow Cable Mount 7 Way IL-AG5-7P-S3C1

