Molex, 34840 Connector Housing Plug Grey Board Mount 12 Way 34840-6020
- RS Stock No.:
- 683-961
- Mfr. Part No.:
- 34840-6020
- Brand:
- Molex
Subtotal (1 bag of 80 units)*
£210.04
(exc. VAT)
£252.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £210.04 | £2.626 |
*price indicative
- RS Stock No.:
- 683-961
- Mfr. Part No.:
- 34840-6020
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 12 | |
| Type | Connector Housing | |
| Gender | Plug | |
| Number of Rows | 2 | |
| Mounting Type | Board Mount | |
| Series | 34840 | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Type Connector Housing | ||
Gender Plug | ||
Number of Rows 2 | ||
Mounting Type Board Mount | ||
Series 34840 | ||
Colour Grey | ||
- COO (Country of Origin):
- US
The Molex MX150 Sealed Male Connector designed for applications demanding robust performance and secure connectivity. This connector features a bulkhead twist-lock mechanism ensuring that your connections remain intact, even in challenging environments. With a dual-row configuration accommodating up to 12 circuits, this versatile connector is ideal for automotive and power wire to wire applications. Its light grey modified polystyrene alloy construction offers enhanced durability, while the temperature range of -40° to +125°C ensures reliability across various conditions. The unique keying option facilitates precise mating, enhancing safety and performance in diverse connectivity scenarios.
Bulkhead twist-lock design guarantees secure fastening
Dual row layout optimises space within compact assemblies
Light grey colour with modified polystyrene alloy enhances visibility and durability
Keying option ensures correct mating to prevent mismatching
Wide temperature range permits use in extreme environments
Panel mount capability adds flexibility in installation
Low-Halogen construction aligns with modern environmental standards
Complies with EU RoHS and other environmental regulations
Dual row layout optimises space within compact assemblies
Light grey colour with modified polystyrene alloy enhances visibility and durability
Keying option ensures correct mating to prevent mismatching
Wide temperature range permits use in extreme environments
Panel mount capability adds flexibility in installation
Low-Halogen construction aligns with modern environmental standards
Complies with EU RoHS and other environmental regulations
Related links
- Molex, 30968 Connector Housing Plug Grey Board Mount 24 Way 30968-1247
- Molex, 34840 Automotive Connector Black 6 Way 34840-3010
- Molex, 19429 Connector Housing Plug Black Board Mount 12 Way 19429-0031
- Molex Crimp Termination 33482-1261
- Molex Crimp Termination 33482-1202
- Molex Crimp Termination 33482-6202
- Molex, 34729 Connector Housing Receptacle Brown Board Mount 12 Way 34729-0162
- Molex, 34824 Connector Housing Receptacle Black Board Mount 12 Way 34824-0124

