Molex, 30968 Connector Housing Plug Grey Cable Mount 8 Way, Crimp Termination 30968-1080
- RS Stock No.:
- 684-460
- Mfr. Part No.:
- 30968-1080
- Brand:
- Molex
Subtotal (1 bag of 150 units)*
£176.71
(exc. VAT)
£212.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £176.71 | £1.178 |
*price indicative
- RS Stock No.:
- 684-460
- Mfr. Part No.:
- 30968-1080
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Connector Housing | |
| Number of Contacts | 8 | |
| Gender | Plug | |
| Number of Rows | 2 | |
| Mounting Type | Cable Mount | |
| Series | 30968 | |
| Colour | Grey | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Connector Housing | ||
Number of Contacts 8 | ||
Gender Plug | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Series 30968 | ||
Colour Grey | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- MX
The Molex H-DAC 64 High Density Automotive Crimp Housing is expertly designed for reliable automotive applications, featuring a dual-row configuration with eight circuits. This connector promises efficient wire-to-wire connectivity while ensuring robust performance in demanding environments. Constructed from modified polystyrene, it is well-suited for high-density applications, balancing space constraints with functionality. The grey design includes a polarization option to prevent incorrect mating, enhancing user convenience and safety. With a temperature range of -40° to +100°C, it caters to a variety of operating conditions, making it a versatile choice for automotive, power, and industrial applications.
Offers a temperature range between -40° and +100°C for versatile applications
Suitable for automotive use, providing reliable wire-to-wire connectivity
Meets compliance requirements such as EU RoHS and REACH SVHC standards
Packaged in a convenient bag, ensuring ease of handling and storage
Suitable for automotive use, providing reliable wire-to-wire connectivity
Meets compliance requirements such as EU RoHS and REACH SVHC standards
Packaged in a convenient bag, ensuring ease of handling and storage
Related links
- Molex Crimp Termination 30968-1100
- Molex, 30968 Connector Housing Plug Grey Board Mount 24 Way 30968-1247
- Molex Automotive Connector Plug Black Cable Mount 16 Way, Crimp Termination 30968-1168
- Amphenol Industrial Crimp Termination ATM06-08SA
- Amphenol Industrial Crimp Termination ATM06-08SA-SR1GY
- Amphenol Industrial Crimp Termination AT06-08SA-SRGRY
- Amphenol Industrial Crimp Termination AT06-08SA-RD01
- Molex Crimp Termination 33482-0801

