TE Connectivity, 181302 Automotive Connector Socket Black Cable Mount 2 Way, Wire Termination 1813029-1

Subtotal (1 pack of 200 units)*

£159.67

(exc. VAT)

£191.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£159.67£0.798

*price indicative

RS Stock No.:
509-044
Distrelec Article No.:
304-64-867
Mfr. Part No.:
1813029-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Type

Housing For Female Terminals

Gender

Female

Number of Rows

1

Mounting Type

Cable Mount

Series

181302

Colour

Black

Termination Method

Wire

COO (Country of Origin):
CN
The TE Connectivity Housing for female terminals from the junior power timer series is engineered for versatile connectivity solutions, seamlessly facilitating wire-to-device, wire-to-board, and wire-to-wire applications. Designed with a compact 2-position configuration and a centreline of 6 mm, this connector housing is perfect for automotive and electronic applications where space efficiency and reliability are vital. Its robust, sealable design ensures protection against environmental factors, making it an excellent choice for demanding settings. Crafted from durable PBT GF, it boasts a sleek black finish, enhancing both aesthetics and longevity. With advanced features like a primary locking mechanism on the terminal, this housing assures secure connections while allowing easy integration into existing setups. Experience dependable performance and tailored efficiency with this innovative connector housing.

Sealable design to protect connections from moisture and debris
Rectangular housing shape optimised for space-saving applications
180° cable exit angle for flexible mounting options
Constructed from high-grade materials for enhanced durability
Polarized mating alignment ensures correct connections every time
Compatible with various connector systems, providing versatility

Related links