TE Connectivity, DTM06- Automotive Connector Socket Black Cable Mount 2 Way, Wire Termination DTM06-2S-EE03

Subtotal (1 pack of 100 units)*

£275.30

(exc. VAT)

£330.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£275.30£2.753

*price indicative

RS Stock No.:
475-999
Distrelec Article No.:
304-65-346
Mfr. Part No.:
DTM06-2S-EE03
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Type

Housing For Female Terminals

Gender

Socket

Number of Rows

1

Current Rating

7.5A

Mounting Type

Cable Mount

Series

DTM06-

Colour

Black

Termination Method

Wire

COO (Country of Origin):
MX
The TE Connectivity Robust housing solution designed specifically for female terminals, providing a secure and reliable connection for wire-to-wire applications. Its sleek rectangular shape ensures compatibility with a variety of automotive connectors, making it an essential component for modern electrical systems. Designed to accommodate two positions, the connector boasts a .165 inch (4.19 mm) centreline, facilitating efficient spacing for optimal connectivity. With a blend of high-performance materials, this housing is both sealable and black, ensuring durability and resilience against environmental factors. The design prioritises ease of use, making the installation process straightforward while offering excellent strain relief and terminal position assurance. Ideal for power and signal applications, this product exemplifies TE Connectivity's commitment to quality and reliability, ensuring peace of mind in demanding environments.

Sealable design offers superior protection against moisture and contaminants
Integrated primary locking feature enhances connection security
180° cable exit angle simplifies installation and routing
Optimised for compatibility with wire and cable configurations
Lightweight yet durable PA GF body material ensures longevity in demanding applications
Designed specifically for automotive applications, enhancing reliability
Polarisation slot aids in correct mating alignment, preventing assembly errors
Ability to accept a wide range of wire insulation diameters ensures flexibility

Related links