TE Connectivity, SDRB Automotive Connector Socket Black Cable Mount 102 Way, Wire Termination DRB16-102SBE-L018
- RS Stock No.:
- 470-039
- Distrelec Article No.:
- 304-65-337
- Mfr. Part No.:
- DRB16-102SBE-L018
- Brand:
- TE Connectivity
Subtotal (1 pack of 8 units)*
£142.83
(exc. VAT)
£171.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £142.83 | £17.854 |
*price indicative
- RS Stock No.:
- 470-039
- Distrelec Article No.:
- 304-65-337
- Mfr. Part No.:
- DRB16-102SBE-L018
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 102 | |
| Type | Housing For Female Terminals | |
| Gender | Socket | |
| Number of Rows | 12 | |
| Current Rating | 13 A, 25 A, 60 A, 100 A | |
| Mounting Type | Cable Mount | |
| Series | SDRB | |
| Colour | Black | |
| Termination Method | Wire | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 102 | ||
Type Housing For Female Terminals | ||
Gender Socket | ||
Number of Rows 12 | ||
Current Rating 13 A, 25 A, 60 A, 100 A | ||
Mounting Type Cable Mount | ||
Series SDRB | ||
Colour Black | ||
Termination Method Wire | ||
- COO (Country of Origin):
- MX
The TE Connectivity Housing solution is engineered for female terminals, facilitating reliable wire-to-wire connections across a multitude of applications. With its robust design featuring a 102-position configuration, it stands as an ideal choice for industries demanding high performance combined with durability. The incorporation of sealable features ensures environmental protection, making it suitable for challenging conditions while maintaining operational efficiency. This product showcases a perfect blend of advanced engineering and versatility, catering to both power and signal applications effectively. Furthermore, its thoughtful design includes integrated terminal position assurance, which enhances reliability during connections, while its compatibility with a range of connectors ensures easy integration into existing setups.
Designed for ease of installation and maintenance
Offers protection against moisture and dust with an IP68 rating
Constructed from high-quality materials ensuring longevity
Supports a broad range of wire insulation diameters for flexible application
Facilitates effective thermal management with an operating temperature range of -55 to 125 °C
Optimised for both power and signal circuit applications
Features a primary locking mechanism integrated within the housing for enhanced stability
Includes a mounting type suitable for both cable and panel mount configurations
Offers protection against moisture and dust with an IP68 rating
Constructed from high-quality materials ensuring longevity
Supports a broad range of wire insulation diameters for flexible application
Facilitates effective thermal management with an operating temperature range of -55 to 125 °C
Optimised for both power and signal circuit applications
Features a primary locking mechanism integrated within the housing for enhanced stability
Includes a mounting type suitable for both cable and panel mount configurations
Related links
- WAGO 2734 Series Female Lighting Connector Female Cable Mount, 10A
- TE Connectivity Wire Termination 1-1718628-1
- TE Connectivity Wire Termination DTM06-2S-EE03
- TE Connectivity Wire Termination 962190-1
- TE Connectivity Wire Termination 1813029-1
- TE Connectivity Wire Termination
- WAGO 721 Series Female Lighting Connector Female Cable Mount, 16A
- WAGO 2721 Series Female Lighting Connector Female Cable Mount, 16A

