TE Connectivity, DT Automotive Connector Plug Black Cable Mount 2 Way, Wire Termination DT04-2P-E004
- RS Stock No.:
- 469-337
- Distrelec Article No.:
- 304-52-334
- Mfr. Part No.:
- DT04-2P-E004
- Brand:
- TE Connectivity
Subtotal (1 pack of 250 units)*
£237.45
(exc. VAT)
£284.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £237.45 | £0.95 |
*price indicative
- RS Stock No.:
- 469-337
- Distrelec Article No.:
- 304-52-334
- Mfr. Part No.:
- DT04-2P-E004
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Housing For Male Terminals | |
| Number of Contacts | 2 | |
| Gender | Male | |
| Number of Rows | 1 | |
| Current Rating | 13A | |
| Mounting Type | Cable Mount | |
| Series | DT | |
| Colour | Black | |
| Termination Method | Wire | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Housing For Male Terminals | ||
Number of Contacts 2 | ||
Gender Male | ||
Number of Rows 1 | ||
Current Rating 13A | ||
Mounting Type Cable Mount | ||
Series DT | ||
Colour Black | ||
Termination Method Wire | ||
- COO (Country of Origin):
- US
The TE Connectivity DT housing is engineered for male terminals, offering a reliable wire-to-wire connection in automotive applications. Designed with a meticulous focus on durability and functionality, this housing accommodates two positions and ensures a secure seal, making it ideal for demanding environments. Its compact yet robust structure features a pitch of 5.46 mm, allowing for efficient space management while maintaining top-notch performance. Crafted from high-grade PA GF material, it stands resilient against extreme temperatures, enhancing the safety and longevity of connections. The connector embodies a blend of advanced engineering and practical design, catering to those who seek reliable power and signal transmission in their vehicles.
Offers excellent sealing capabilities for enhanced durability
Facilitates a neat and organised wiring layout
Compatible with a variety of automotive connectors for versatility
Ensures ease of installation with intuitive mounting features
Provides a high degree of protection against environmental factors
Supports optimal performance under a wide operating temperature range
Designed for secure contact retention to prevent disconnections
Meets stringent industry standards for quality and safety
Facilitates a neat and organised wiring layout
Compatible with a variety of automotive connectors for versatility
Ensures ease of installation with intuitive mounting features
Provides a high degree of protection against environmental factors
Supports optimal performance under a wide operating temperature range
Designed for secure contact retention to prevent disconnections
Meets stringent industry standards for quality and safety
Related links
- TE Connectivity Wire Termination DT04-2P-KIT
- TE Connectivity Wire Termination DT04-6P-KIT
- Deutsch Screw Termination DT04-2P-TE32 / 1-2303812-4
- Deutsch Screw Termination DT04-2P-TN32 / 1-2303812-3
- Deutsch Screw Termination DT04-2P-TN82 / 2-2303812-3
- Deutsch Screw Termination DT04-2P-TE82 / 2-2303812-4
- TE Connectivity Wire Termination DT04-08PA-CL03
- Deutsch Screw Termination DT04-2P-TN81 / 2-2303812-2

