TE Connectivity, DT Automotive Connector Plug 6 Way, Wire Termination DT04-6P-KIT

Subtotal (1 unit)*

£4.47

(exc. VAT)

£5.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 131 unit(s) shipping from 26 January 2026
  • Plus 47 unit(s) shipping from 26 January 2026
  • Plus 120 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.47

*price indicative

RS Stock No.:
282-1481
Distrelec Article No.:
301-96-922
Mfr. Part No.:
DT04-6P-KIT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Connector

Number of Contacts

6

Gender

Plug

Number of Rows

3

Current Rating

13A

Series

DT

Termination Method

Wire

The TE Connectivity Connector Kit connector, automotive terminals and wedge lock. This kit has plug type connector from the DT series, designed for wire mounting. It features two contacts, a straight body orientation, and a socket gender. The housing material is PA 6 GF, providing durability and resistance to high temperatures. With a nickel contact plating, it offers good conductivity and corrosion resistance. It has a voltage rating of 250V and a current rating of 13A.

RoHS compliant
UL94 V0 combustibility class

Related links