TE Connectivity, DT Automotive Connector Female 6 Way Wire Termination DT06-6S-KIT
- RS Stock No.:
- 282-1484
- Distrelec Article No.:
- 301-96-933
- Mfr. Part No.:
- DT06-6S-KIT
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£4.69
(exc. VAT)
£5.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 155 unit(s) ready to ship
- Plus 51 unit(s) ready to ship from another location
- Plus 105 unit(s) shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.69 |
*price indicative
- RS Stock No.:
- 282-1484
- Distrelec Article No.:
- 301-96-933
- Mfr. Part No.:
- DT06-6S-KIT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector | |
| Sub Type | Connector | |
| Termination Type | Wire | |
| Number of Contacts | 6 | |
| Current | 13A | |
| Gender | Female | |
| Number of Rows | 2 | |
| Series | DT | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Housing Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector | ||
Sub Type Connector | ||
Termination Type Wire | ||
Number of Contacts 6 | ||
Current 13A | ||
Gender Female | ||
Number of Rows 2 | ||
Series DT | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Housing Material Polyamide | ||
The TE Connectivity Connector Kit connector, automotive terminals and wedge lock. This kit has plug type connector from the DT series, designed for wire mounting. It features two contacts, a straight body orientation, and a socket gender. The housing material is PA 6 GF, providing durability and resistance to high temperatures. With a nickel contact plating, it offers good conductivity and corrosion resistance. It has a voltage rating of 250V and a current rating of 13A.
RoHS compliant
UL94 V0 combustibility class
Related links
- Deutsch, DT Connector Kit Female Black Plug-in 6 Way Crimp Termination DT06-6S-CE06-KIT
- TE Connectivity, DT Automotive Connector Female Green Cable 12 Way Wire Termination DT06-12SC
- Deutsch, DT Automotive Connector Male Grey Flange 6 Way Crimp Termination DT06-6S
- Deutsch, DT Automotive Connector Male Grey Flange 6 Way Crimp Termination
- Deutsch, DT Automotive Connector Male Black Flange 6 Way Crimp Termination
- Deutsch, DT Automotive Connector Male Grey Flange 6 Way Crimp Termination DT06-6S-C015
- Deutsch, DT Automotive Connector Male Black Flange 6 Way Crimp Termination DT06-6S-CE06
- Deutsch Grey Clear Blue, Black 6 Way Crimp Termination

