TE Connectivity, DT Automotive Connector Male 2 Way Wire Termination DT04-2P-KIT

Subtotal (1 unit)*

£4.24

(exc. VAT)

£5.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,426 unit(s) ready to ship
  • Plus 260 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.24

*price indicative

RS Stock No.:
282-1480
Distrelec Article No.:
301-96-916
Mfr. Part No.:
DT04-2P-KIT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Automotive Connector

Sub Type

Connector

Number of Contacts

2

Termination Type

Wire

Gender

Male

Current

13A

Number of Rows

1

Series

DT

Standards/Approvals

No

Contact Material

Polyamide 66-GF15

The TE Connectivity Connector Kit connector, automotive terminals and wedge lock. This kit has plug type connector from the DT series, designed for wire mounting. It features two contacts, a straight body orientation, and a socket gender. The housing material is PA 6 GF, providing durability and resistance to high temperatures. With a nickel contact plating, it offers good conductivity and corrosion resistance. It has a voltage rating of 250V and a current rating of 13A.

RoHS compliant

UL94 V0 combustibility class

Related links