TE Connectivity, 184002 Automotive Connector Socket Grey Cable Mount 2 Way, Wire Termination 184002-1
- RS Stock No.:
- 470-104
- Distrelec Article No.:
- 304-64-876
- Mfr. Part No.:
- 184002-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 60 units)*
£144.75
(exc. VAT)
£173.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £144.75 | £2.413 |
*price indicative
- RS Stock No.:
- 470-104
- Distrelec Article No.:
- 304-64-876
- Mfr. Part No.:
- 184002-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Housing For Female Terminals | |
| Number of Contacts | 2 | |
| Gender | Female | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Series | 184002 | |
| Colour | Grey | |
| Termination Method | Wire | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Housing For Female Terminals | ||
Number of Contacts 2 | ||
Gender Female | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Series 184002 | ||
Colour Grey | ||
Termination Method Wire | ||
- COO (Country of Origin):
- MX
The TE Connectivity Connector housing is expertly designed for female terminals, serving versatile applications across wire-to-wire, wire-to-device, and wire-to-board configurations. This robust connector features a compact 2-position design with a .197 in (5 mm) centreline, ensuring a reliable connection in demanding environments. Built as part of the Sealed Sensor Connector SSC System, it provides excellent sealing capabilities, safeguarding the internal components against moisture and dirt. Its sturdy PBT GF material grants resilience against high temperatures and ensures durability over time. With an easy cable mount installation, the housing facilitates straightforward integration into various automotive and electronic applications, making it an indispensable element for any engineer seeking dependable connectivity solutions.
Ideal for a wide range of automotive applications
Designed to maintain connection integrity even in harsh environments
Facilitates easy and efficient cable mounting
Optimised for seamless integration with multiple connector systems
Constructed from high-performance materials for enhanced longevity
Compatible with a variety of other TE parts to ensure versatility
Low halogen content aligns with modern environmental standards
Meets stringent industry compliance standards, guaranteeing safety
Designed to maintain connection integrity even in harsh environments
Facilitates easy and efficient cable mounting
Optimised for seamless integration with multiple connector systems
Constructed from high-performance materials for enhanced longevity
Compatible with a variety of other TE parts to ensure versatility
Low halogen content aligns with modern environmental standards
Meets stringent industry compliance standards, guaranteeing safety
Related links
- TE Connectivity Wire Termination DTM06-2S-P006
- Molex Automotive Connector Socket Grey Cable Mount 2 Way, Crimp Termination 98817-1028
- Amphenol Industrial Crimp Termination ATP06-2S
- Delphi Crimp Termination 12103784
- Amphenol Industrial Crimp Termination ATM04-2P
- Amphenol Industrial Crimp Termination ATP04-2P
- Amphenol Industrial Crimp Termination ATM04-2P-SR01GY
- Delphi Crimp Termination 12162197

