TE Connectivity, 1473413-1 Automotive Connector Plug Natural Cable Mount 24 Way 1473413-1
- RS Stock No.:
- 475-203
- Distrelec Article No.:
- 304-64-474
- Mfr. Part No.:
- 1473413-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 400 units)*
£181.70
(exc. VAT)
£218.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £181.70 | £0.454 |
*price indicative
- RS Stock No.:
- 475-203
- Distrelec Article No.:
- 304-64-474
- Mfr. Part No.:
- 1473413-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Housing for Male Terminals | |
| Number of Contacts | 24 | |
| Gender | Male | |
| Number of Rows | 2 | |
| Mounting Type | Cable Mount | |
| Series | 1473413-1 | |
| Colour | Natural | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Housing for Male Terminals | ||
Number of Contacts 24 | ||
Gender Male | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Series 1473413-1 | ||
Colour Natural | ||
- COO (Country of Origin):
- KR
The TE Connectivity 24 Position Housing is expertly designed for male terminals and enables reliable wire-to-wire connectivity within the 0.64/025 Connector System. Crafted with precision, it caters to applications requiring a robust structural framework with a 2.2 mm centreline pitch. This housing features a natural finish and is specifically tailored for signal transmission in wire and cable environments. Built from durable PBT material, it confidently supports operating temperatures ranging from -30°C to 105°C. The compact dimensions ensure flexibility in various automotive and signal-processing applications, making it an essential choice for engineers seeking dependable connector solutions.
Supports a 180° cable exit angle for improved wiring flexibility
Features a total of 24 positions to accommodate a wide range of connections
Primarily constructed from PBT for enhanced durability and stability
Offers terminal position assurance to prevent accidental disconnection
Designed with a rectangular connector shape for optimal space management
Built with polarised mating alignment for seamless connections
Sealable design enhances protection against environmental factors
Packaging quantity of 100 allows for efficient inventory management
Features a total of 24 positions to accommodate a wide range of connections
Primarily constructed from PBT for enhanced durability and stability
Offers terminal position assurance to prevent accidental disconnection
Designed with a rectangular connector shape for optimal space management
Built with polarised mating alignment for seamless connections
Sealable design enhances protection against environmental factors
Packaging quantity of 100 allows for efficient inventory management
Related links
- TE Connectivity, MULTILOCK 40 III Automotive Connector Plug Cable Mount 24 Way 353029-1
- JAE, MX34 Automotive Connector Socket Grey Cable Mount 24 Way MX34024SF1
- ITT Cannon, CTC Automotive Connector Plug Black Cable Mount 24 Way CTC 24 WAY PLUG BLACK / 132015-0075
- Molex Crimp Termination 34824-0240
- TE Connectivity, AMP Automotive Connector Socket Black Cable Mount 24 Way 1717112-2
- Molex Crimp Termination 34824-2246
- Molex Crimp Termination 34824-2245
- Molex Crimp Termination 30700-1244

