TE Connectivity, AMP Timer Connector Housing Socket Black Cable Mount 42 Way, Cable Termination 1-963226-1
- RS Stock No.:
- 473-021
- Distrelec Article No.:
- 304-64-702
- Mfr. Part No.:
- 1-963226-1
- Brand:
- TE Connectivity
Subtotal (1 box of 35 units)*
£142.16
(exc. VAT)
£170.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £142.16 | £4.062 |
*price indicative
- RS Stock No.:
- 473-021
- Distrelec Article No.:
- 304-64-702
- Mfr. Part No.:
- 1-963226-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Connector Housing | |
| Number of Contacts | 42 | |
| Gender | Female | |
| Number of Rows | 3 | |
| Current Rating | 22A | |
| Mounting Type | Cable Mount | |
| Series | AMP Timer | |
| Colour | Black | |
| Termination Method | Cable | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Connector Housing | ||
Number of Contacts 42 | ||
Gender Female | ||
Number of Rows 3 | ||
Current Rating 22A | ||
Mounting Type Cable Mount | ||
Series AMP Timer | ||
Colour Black | ||
Termination Method Cable | ||
- COO (Country of Origin):
- DE
The TE Connectivity 42 Position Housing is expertly crafted for female terminals in wire-to-wire applications, providing a reliable solution for power and signal interconnectivity. Designed for versatility, it seamlessly integrates within various automotive environments, ensuring peak performance in dynamic conditions. This housing boasts a robust black PBT GF construction that supports high-temperature operation, making it ideal for challenging environments. Its thoughtful design features 42 positions arranged in three rows, optimising space while ensuring effective signal transmission. The Timer Connector System enhances usability, making it a preferred choice for professionals seeking quality and durability in their connector solutions.
Crafted from high-quality PBT GF for enhanced durability
Supports a wide operating temperature range, catering to diverse applications
Features a rectangular shape, providing a reliable connection in compact spaces
Integrated primary locking feature ensures secure terminal retention
Keyed mating alignment simplifies the connection process
Active status ensures current availability and dependability for users
Mixed and hybrid connector capability enhances versatility in applications
Designed for cable mount, enabling flexible installation options
Compatible with a range of connectors within the Timer Connector System
Supports a wide operating temperature range, catering to diverse applications
Features a rectangular shape, providing a reliable connection in compact spaces
Integrated primary locking feature ensures secure terminal retention
Keyed mating alignment simplifies the connection process
Active status ensures current availability and dependability for users
Mixed and hybrid connector capability enhances versatility in applications
Designed for cable mount, enabling flexible installation options
Compatible with a range of connectors within the Timer Connector System
Related links
- TE Connectivity Cable Termination 184214-1
- TE Connectivity, AMP Timer Connector System Male 8 Way
- TE Connectivity Cable Termination
- TE Connectivity Cable Termination 2-1418480-1
- TE Connectivity Cable Termination 1897702-2
- TE Connectivity Cable Termination 2-1419158-7
- TE Connectivity Plug-In Termination 2112058-1
- Molex Natural Cable Mount 20 Way, Crimp Termination 33472-2006

