TE Connectivity, Heavy Duty Sealed Connector Housing Socket Black Cable Mount 22 Way, Cable Termination 2-1419158-7

Subtotal (1 bag of 150 units)*

£154.85

(exc. VAT)

£185.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£154.85£1.032

*price indicative

RS Stock No.:
504-835
Distrelec Article No.:
304-64-916
Mfr. Part No.:
2-1419158-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

22

Type

Housing For Female Terminals

Gender

Female

Number of Rows

2

Current Rating

40A

Mounting Type

Cable Mount

Series

Heavy Duty Sealed

Colour

Black

Termination Method

Cable

COO (Country of Origin):
HU
The TE Connectivity 22 Position Housing is an essential component designed to accommodate female terminals for wire-to-board and wire-to-wire connections. Engineered with versatility in mind, this housing utilises a 2.54 mm centreline pitch and is finished in a sleek black that complements various applications. It is crafted from durable PA GF material, ensuring longevity and reliability under demanding conditions. Ideal for automotive connectors, this housing supports a broad array of configurations, providing a secure and efficient solution for signal circuit applications. With a robust operating temperature range and integrated locking features, this product stands out for its engineering excellence and dependable performance during installation and use.

Offers compatibility with a range of female terminal configurations
Optimised for both wire-to-board and wire-to-wire connection capabilities
Designed with an integrated primary locking feature to enhance connection security
Facilitates a maximum operating voltage of 14 VDC
Features a strain relief mechanism for superior cable support
Lightweight yet sturdy housing material enhances overall durability
Keyed alignment ensures correct mating and reduces connection errors
Maintains performance integrity in temperatures up to 125 °C
Available in bulk packaging, making it ideal for large-scale applications
Exceeds industry compliance standards for RoHS and REACH regulations

Related links