TE Connectivity, Heavy Duty Sealed Connector Housing Socket Black Cable Mount 7 Way, Cable Termination 2-1418480-1

Subtotal (1 box of 100 units)*

£139.03

(exc. VAT)

£166.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£139.03£1.39

*price indicative

RS Stock No.:
478-485
Distrelec Article No.:
304-51-670
Mfr. Part No.:
2-1418480-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Housing For Female Terminals

Number of Contacts

7

Gender

Female

Number of Rows

2

Current Rating

40A

Mounting Type

Cable Mount

Series

Heavy Duty Sealed

Colour

Black

Termination Method

Cable

COO (Country of Origin):
DE
The TE Connectivity 7 Position Housing for Female Terminals is designed for wire-to-wire connections, ensuring a robust and reliable performance even in the most demanding environments. Tailored for use in heavy-duty applications, it features an exceptional sealing capability that meets IP67 standards, providing assurance against dust and water ingress. The connector's innovative design facilitates easy mating and alignment, enhancing operational efficiency. Crafted from high-quality PBT GF, this housing guarantees durability while maintaining superior conductivity. With a focus on safety, the product also incorporates primary locking features on the terminal to secure connections in various applications, making it an ideal choice for automotive and industrial use.

Engineered for high durability, ensuring long-lasting performance in challenging conditions
Sealable design allows for superior protection against environmental factors
Supports multiple mating tab widths for versatile compatibility
180° and 90° cable exit angles adapt to different installation requirements
Cooling temperature range enhances operational safety and reliability
Tailored for easy assembly, reducing installation time significantly

Related links