TE Connectivity, 2112 Connector Housing Socket Black Cable Mount 8 Way, Plug-In Termination 2112058-1

Subtotal (1 pack of 150 units)*

£144.53

(exc. VAT)

£173.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£144.53£0.964

*price indicative

RS Stock No.:
474-507
Distrelec Article No.:
304-64-998
Mfr. Part No.:
2112058-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Housing For Female Terminals

Number of Contacts

8

Gender

Female

Number of Rows

1

Mounting Type

Cable Mount

Series

2112

Colour

Black

Termination Method

Plug-In

COO (Country of Origin):
CN
The TE Connectivity 8 Position Housing is expertly designed to accommodate female terminals in a secure wire-to-board configuration. This essential component ensures adaptability with a 5 mm centreline pitch, promoting effective connectivity in various applications. Its sleek black finish and sealable feature elevate resilience against environmental factors, making it ideal for automotive and industrial use. Engineered with a primary locking feature integrated within its housing, this product guarantees stability during operation. Enhanced by its PBT housing material, the connector is both robust and lightweight, ensuring long-lasting performance. The compact dimensions provide versatility for mounting while facilitating efficient space management in assembly.

Sealable design enhances durability in challenging environments
Rectangular shape optimises space for compact applications
Integrated locking mechanism ensures secure connections
Single-row layout simplifies manufacturing processes
180° cable exit angle allows for flexible installation
Low halogen content supports environmentally friendly projects
Cable mount type facilitates easy and efficient installation
Compatible with various female terminals for extensive use cases

Related links