TE Connectivity, 953048 Automotive Connector Orange, Cable Termination 953048-1
- RS Stock No.:
- 467-313
- Distrelec Article No.:
- 304-65-324
- Mfr. Part No.:
- 953048-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£171.37
(exc. VAT)
£205.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £171.37 | £1.142 |
*price indicative
- RS Stock No.:
- 467-313
- Distrelec Article No.:
- 304-65-324
- Mfr. Part No.:
- 953048-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Automotive Connectors | |
| Series | 953048 | |
| Colour | Orange | |
| Termination Method | Cable | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Automotive Connectors | ||
Series 953048 | ||
Colour Orange | ||
Termination Method Cable | ||
- COO (Country of Origin):
- FR
The TE Connectivity MT/SPT SEC LOCK 31W CONN is expertly designed to enhance connectivity in demanding environments. Engineered from high-quality PA GF material, it ensures robust performance with excellent retention capabilities. Its vibrant orange colour not only offers aesthetic appeal but also facilitates easy identification in complex assemblies. Capable of operating efficiently across a broad temperature range, this connector accessory is ideal for various automotive applications, ensuring reliable service even under challenging conditions. With a focus on terminal position assurance, this product guarantees secure connections, making it an essential component for your automotive connector needs.
Designed for wire-to-board and wire-to-wire systems
Offers superior connector and contact retention
Constructed from durable PA GF material for long-lasting use
Features a bright orange colour for quick identification
Withstands operating temperatures from -40 to 100 °C
Complies with stringent EU RoHS and REACH regulations
Serviceable for enhanced maintenance and lifecycle
Ideal for use in complex automotive assemblies
Offers superior connector and contact retention
Constructed from durable PA GF material for long-lasting use
Features a bright orange colour for quick identification
Withstands operating temperatures from -40 to 100 °C
Complies with stringent EU RoHS and REACH regulations
Serviceable for enhanced maintenance and lifecycle
Ideal for use in complex automotive assemblies
Related links
- TE Connectivity Orange, Cable Termination 2103172-9
- TE Connectivity, 2324 Automotive Connector Orange 1 Way 2324136-2
- TE Connectivity, 210318 Automotive Connector Orange 2103181-2
- TE Connectivity, 1-2141230-2 Automotive Connector Orange 3 Way 1-2141230-2
- TE Connectivity, 2324 Automotive Connector Orange 1 Way 2324086-2
- TE Connectivity, 210332 Automotive Connector Socket Orange Cable Mount 3 Way 2103321-5
- TE Connectivity, 4-2103 Automotive Connector Plug Orange Cable 2 Way 4-2103177-6
- TE Connectivity, AMPSEAL Automotive Connector Plug Orange Cable Mount 35 Way 776164-6

