TE Connectivity, 1-2141230-2 Automotive Connector Orange 3 Way 1-2141230-2

Subtotal (1 box of 2 units)*

£177.27

(exc. VAT)

£212.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£177.27£88.635

*price indicative

RS Stock No.:
467-845
Distrelec Article No.:
304-53-434
Mfr. Part No.:
1-2141230-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Low & Medium Power Header

Number of Contacts

3

Series

1-2141230-2

Colour

Orange

COO (Country of Origin):
CZ
The TE Connectivity low and medium power header is engineered for applications requiring reliability and efficiency in electrical connections. With a robust design featuring a pin diameter of 8.0mm, it caters to diverse assembly needs, ensuring secure interfaces. This product stands out for its active compliance with European directives, making it suitable for a variety of markets that demand high standards for safety and environmental compatibility. Its internal description highlights a thoughtfully crafted assembly, optimised for various connection scenarios. Additionally, the advanced materials used in its construction contribute to its stability and performance in demanding conditions, setting a benchmark for quality in its category.

Active compliance with EU RoHS and ELV directives ensures safety in use
Low halogen content guarantees reduced environmental impact
Designed for solder process capability, enhancing assembly efficiency
Accommodates 3 positions for versatile connectivity solutions
Includes compatibility with a range of additional parts for enhanced versatility
Constructed to withstand moderate operating conditions, ensuring durability

Related links