TE Connectivity, 2324 Automotive Connector Orange 1 Way 2324086-2
- RS Stock No.:
- 476-150
- Distrelec Article No.:
- 304-65-085
- Mfr. Part No.:
- 2324086-2
- Brand:
- TE Connectivity
Subtotal (1 box of 4 units)*
£162.03
(exc. VAT)
£194.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £162.03 | £40.508 |
*price indicative
- RS Stock No.:
- 476-150
- Distrelec Article No.:
- 304-65-085
- Mfr. Part No.:
- 2324086-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 1 | |
| Type | Connection Housing Assembly | |
| Series | 2324 | |
| Colour | Orange | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Type Connection Housing Assembly | ||
Series 2324 | ||
Colour Orange | ||
- COO (Country of Origin):
- CN
The TE Connectivity Versatile 1-position, P2P, SOC housing assembly brings innovation and reliability to diverse electrical applications. Designed with a 180-degree orientation, it features an advanced coding system to ensure secure and precise connections, making it ideal for use in demanding environments. The robust design, crafted from high-quality materials, guarantees superior performance while adhering to stringent compliance standards including EU RoHS and ELV directives. This assembly is configured to accommodate 50 square millimetres, providing ample space for optimal connectivity. Whether youre upgrading existing systems or developing new solutions, this housing assembly offers the durability and efficiency needed to meet today's technological challenges.
Offers a secure 1 position connection for enhanced reliability
Constructed with robust materials to withstand rigorous environments
180 degree design allows for flexible orientation in installations
Adheres to EU compliance standards ensuring market readiness
Compatible with a range of TE parts for seamless integration
Constructed with robust materials to withstand rigorous environments
180 degree design allows for flexible orientation in installations
Adheres to EU compliance standards ensuring market readiness
Compatible with a range of TE parts for seamless integration
Related links
- TE Connectivity, 2324 Automotive Connector Orange 1 Way 2324136-2
- TE Connectivity, 1-2141230-2 Automotive Connector Orange 3 Way 1-2141230-2
- TE Connectivity, 210318 Automotive Connector Orange 2103181-2
- TE Connectivity Cable Termination 953048-1
- TE Connectivity Orange, Cable Termination 2103172-9
- Legrand Orange Push Button Light Switch, 1 Way
- TE Connectivity, Power Lock Automotive Connector 1 Way
- TE Connectivity, AMP Superseal 1.5 Automotive Connector Socket 1 Way 282079-2

