TE Connectivity, 2324 Automotive Connector Orange 1 Way 2324136-2
- RS Stock No.:
- 470-949
- Distrelec Article No.:
- 304-65-087
- Mfr. Part No.:
- 2324136-2
- Brand:
- TE Connectivity
Subtotal (1 box of 4 units)*
£162.03
(exc. VAT)
£194.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £162.03 | £40.508 |
*price indicative
- RS Stock No.:
- 470-949
- Distrelec Article No.:
- 304-65-087
- Mfr. Part No.:
- 2324136-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Automotive Connector | |
| Number of Contacts | 1 | |
| Series | 2324 | |
| Colour | Orange | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Automotive Connector | ||
Number of Contacts 1 | ||
Series 2324 | ||
Colour Orange | ||
- COO (Country of Origin):
- CN
The TE Connectivity High-quality 1POS, P2P, SOC HSG ASSY is engineered to deliver reliability and robust performance in various applications. Designed with precision, it features a 90-degree orientation which facilitates efficient connections in confined spaces. The item is crafted to meet the stringent standards of EU RoHS and ELV directives, ensuring compliance with environmental regulations. It also boasts advanced solder process capability to accommodate a range of manufacturing requirements. With a focus on dependability and compliance, this product is an excellent choice for customers seeking durability in their connectivity solutions.
Utilises reliable materials free from restricted substances
Engineered for optimal compatibility with various connector fittings
Designed for easy installation in space constrained environments
Supports diverse applications across different industries
Includes comprehensive compliance documentation to assure quality
Engineered for optimal compatibility with various connector fittings
Designed for easy installation in space constrained environments
Supports diverse applications across different industries
Includes comprehensive compliance documentation to assure quality
Related links
- TE Connectivity, 2324 Automotive Connector Orange 1 Way 2324086-2
- TE Connectivity, 1-2141230-2 Automotive Connector Orange 3 Way 1-2141230-2
- TE Connectivity, 210318 Automotive Connector Orange 2103181-2
- TE Connectivity Cable Termination 953048-1
- TE Connectivity Orange, Cable Termination 2103172-9
- Legrand Orange Push Button Light Switch, 1 Way
- TE Connectivity, Power Lock Automotive Connector 1 Way
- TE Connectivity, AMP Superseal 1.5 Automotive Connector Socket 1 Way 282079-2

