TE Connectivity, 210332 Automotive Connector Socket Orange Cable Mount 3 Way 2103321-5
- RS Stock No.:
- 508-935
- Distrelec Article No.:
- 304-64-996
- Mfr. Part No.:
- 2103321-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£132.15
(exc. VAT)
£158.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £132.15 | £0.661 |
*price indicative
- RS Stock No.:
- 508-935
- Distrelec Article No.:
- 304-64-996
- Mfr. Part No.:
- 2103321-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Type | Inner Housing | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | 210332 | |
| Colour | Orange | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Type Inner Housing | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series 210332 | ||
Colour Orange | ||
- COO (Country of Origin):
- US
The TE Connectivity Housing solution is engineered for female terminals, offering exceptional versatility across various applications including wire-to-device, wire-to-board, and wire-to-wire connections. Designed with a 3-position layout and a compact centreline of .205 in (5.2 mm), this product combines practicality with advanced capabilities. Its sealable feature ensures reliability even in challenging environments, while the vibrant orange colour adds a clear identification advantage. Integrating seamlessly into automotive settings, this connector housing not only meets but exceeds industry standards, guaranteeing optimal performance. Enhanced by a robust construction of PA GF material, it is built to endure harsh operating conditions, making it an ideal choice for demanding applications. Elevate your connectivity solutions with this premium product that prioritises both functionality and robustness.
Utilises a sophisticated rectangular shape for improved space efficiency
Incorporates a primary locking feature that enhances terminal security
Offers a cable exit angle of 180° for versatile routing options
Designed for easy free-hanging cable mount implementation
Complies with stringent industry standards for safety and reliability
Made from high-grade materials that resist degradation over time
Compatible with additional components within the HVA 280 series
Supports a wide operating temperature range, accommodating diverse environments
Incorporates a primary locking feature that enhances terminal security
Offers a cable exit angle of 180° for versatile routing options
Designed for easy free-hanging cable mount implementation
Complies with stringent industry standards for safety and reliability
Made from high-grade materials that resist degradation over time
Compatible with additional components within the HVA 280 series
Supports a wide operating temperature range, accommodating diverse environments
Related links
- JAE, MX34 Automotive Connector Socket Grey Cable Mount 3 Way MX34003SF1
- Pro Car Automotive Connector Socket Black Surface Mount 3 Way 67601000
- TE Connectivity Automotive Connector Socket Grey Cable Mount 3 Way 1717696-2
- Deutsch, DT Automotive Connector Socket Grey Flange Mount 3 Way DT04-3P-P007
- TE Connectivity, MULTILOCK Automotive Connector Socket Black Cable Mount 3 Way 444043-1
- Deutsch, DT Automotive Connector Socket Panel Mount 3 Way DT04-3P-CL06
- Deutsch, DT Automotive Connector Socket Grey Flange Mount 3 Way DT04-3P-P006
- Delphi Crimp Termination 15327870

