TE Connectivity, 4-2103 Automotive Connector Plug Orange Cable 2 Way 4-2103177-6
- RS Stock No.:
- 473-857
- Mfr. Part No.:
- 4-2103177-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£184.52
(exc. VAT)
£221.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £184.52 | £9.226 |
*price indicative
- RS Stock No.:
- 473-857
- Mfr. Part No.:
- 4-2103177-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Plug Assenbly | |
| Number of Contacts | 2 | |
| Gender | Male | |
| Number of Rows | 1 | |
| Mounting Type | Cable | |
| Series | 4-2103 | |
| Colour | Orange | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Plug Assenbly | ||
Number of Contacts 2 | ||
Gender Male | ||
Number of Rows 1 | ||
Mounting Type Cable | ||
Series 4-2103 | ||
Colour Orange | ||
- COO (Country of Origin):
- MX
The TE Connectivity Housing is designed for female terminals in connections between devices and boards, ensuring reliable signal transmission with a robust and sealable structure. Ideal for automotive applications, it supports various industry standards while providing a compact design that accommodates two positions. With a pitch of 10.4 mm, this component showcases excellent adaptability, catering to a range of operating voltages and temperatures. Whether used in high-voltage cables or in low-power environments, the housing's sophisticated engineering ensures optimal performance and longevity, making it an excellent choice for professionals seeking dependable connections in demanding conditions.
Sealable design that enhances protection against environmental factors
Compact form factor facilitates easier integration into tight spaces
Compatible with a variety of terminals to support diverse applications
Engineered to withstand a wide temperature range for versatile use
Available in a striking black finish for a professional aesthetic
180° cable exit angle simplifies installation and routing
Features keyed alignment for precise and secure mating
Constructed from durable materials for enhanced mechanical strength
Compact form factor facilitates easier integration into tight spaces
Compatible with a variety of terminals to support diverse applications
Engineered to withstand a wide temperature range for versatile use
Available in a striking black finish for a professional aesthetic
180° cable exit angle simplifies installation and routing
Features keyed alignment for precise and secure mating
Constructed from durable materials for enhanced mechanical strength
Related links
- TE Connectivity, AMPSEAL Automotive Connector Plug Orange Cable Mount 35 Way 776164-6
- TE Connectivity, 1-2103 Automotive Connector Plug White 1-2103157-2
- TE Connectivity Housing
- Molex, 93445 Automotive Connector Plug Orange 2 Way 93445-1108
- TE Connectivity, 4-1437 Automotive Connector 32 Way 4-1437290-6
- TE Connectivity Crimp Termination 4-1241965-2
- TE Connectivity, 4-9652 Connector Housing Black 4 Way 4-965261-1
- TE Connectivity, Heavy Duty Sealed Connector Series Automotive Connector Accessory Plug Orange 2388280-1

