TE Connectivity, 4-9652 Connector Housing Black 4 Way 4-965261-1

Subtotal (1 box of 75 units)*

£138.52

(exc. VAT)

£166.22

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Box(es)
Per Box
Per unit*
1 +£138.52£1.847

*price indicative

RS Stock No.:
481-587
Distrelec Article No.:
304-65-231
Mfr. Part No.:
4-965261-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Type

Housing

Series

4-9652

Colour

Black

COO (Country of Origin):
DE
The TE Connectivity 4-position housing features a sealable design, ensuring that connections remain secure in challenging environments. With a compact, rectangular shape and a 5 mm centreline, it is well-suited for applications requiring precision and durability. The housing is constructed from high-quality PBT GF material, offering excellent protection against environmental factors. The integration of features like primary locking on the terminal enhances the safety of connections, making it ideal for powering diverse automotive systems. Whether used in power distribution or signal transmission, this housing supports a robust performance and longevity, contributing to overall system integrity.

Sealable design enhances protection against moisture and dust
Compact dimensions allow for space-efficient installation
Designed for easy cable mounting, ensuring quick setup
Colour-coded housing aids in identification and organisation
Offers compatibility with various automotive connectors, increasing versatility
Provides reliable performance under operating voltages of up to 14 VDC
Primary locking feature supports secure terminal connections

Related links