TE Connectivity, 344074 Connector Housing Black 4 Way 344074-1
- RS Stock No.:
- 472-419
- Distrelec Article No.:
- 304-65-166
- Mfr. Part No.:
- 344074-1
- Brand:
- TE Connectivity
Subtotal (1 box of 250 units)*
£158.29
(exc. VAT)
£189.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £158.29 | £0.633 |
*price indicative
- RS Stock No.:
- 472-419
- Distrelec Article No.:
- 304-65-166
- Mfr. Part No.:
- 344074-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Housing | |
| Number of Contacts | 4 | |
| Series | 344074 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Housing | ||
Number of Contacts 4 | ||
Series 344074 | ||
Colour Black | ||
- COO (Country of Origin):
- DE
The TE Connectivity Exquisite 4-way tab housing is an elegant solution for those seeking reliable connectivity in their projects. Engineered with precision, this component is designed to seamlessly accommodate multiple connections, ensuring optimum performance in diverse applications. The robust construction not only guarantees durability but also enhances usability in various environmental conditions. Its low halogen content aligns with modern compliance directives, showcasing a commitment to environmental friendliness while maintaining exceptional quality standards. Easily integrated into existing systems, this part stands as a testament to innovative design, catering to the needs of today's tech-savvy consumers. Ideal for efficient assembly and long-lasting use, this product promises to deliver unmatched performance and reliability.
Designed for seamless integration into various applications
High-quality build enhances durability and reliability
Low halogen content promotes environmental sustainability
Facilitates multiple connections for versatile use
Ensures compliance with industry standards and directives
Ready for easy assembly and installation
Manufactured to cope with demanding operational conditions
High-quality build enhances durability and reliability
Low halogen content promotes environmental sustainability
Facilitates multiple connections for versatile use
Ensures compliance with industry standards and directives
Ready for easy assembly and installation
Manufactured to cope with demanding operational conditions
Related links
- TE Connectivity, 4-9652 Connector Housing Black 4 Way 4-965261-1
- TE Connectivity, 35156 Connector Housing Black 2 Way 4-962344-1
- Molex Black
- TE Connectivity Black
- TE Connectivity, 2137 Connector Housing Black 36 Way 2137336-1
- TE Connectivity SMD Termination 444312-1
- TE Connectivity, 4440 Connector Housing Black 3 Way 444072-1
- TE Connectivity, 2-141 Connector Housing Black 23 Way 2-1419158-2

