TE Connectivity, 2-141 Connector Housing Black 23 Way 2-1419158-2
- RS Stock No.:
- 478-486
- Distrelec Article No.:
- 304-64-915
- Mfr. Part No.:
- 2-1419158-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£150.73
(exc. VAT)
£180.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £150.73 | £1.005 |
*price indicative
- RS Stock No.:
- 478-486
- Distrelec Article No.:
- 304-64-915
- Mfr. Part No.:
- 2-1419158-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 23 | |
| Type | Connector Housing | |
| Series | 2-141 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 23 | ||
Type Connector Housing | ||
Series 2-141 | ||
Colour Black | ||
- COO (Country of Origin):
- HU
The TE Connectivity Harness housing is expertly designed for the GET .64 connector system, providing a robust solution for various connecting applications. Engineered for performance and reliability, it combines high-quality materials with precise manufacturing techniques to ensure optimal functionality. The intricate design caters specifically to the demands of modern electrical systems, making it an invaluable component for professionals seeking dependable interconnection solutions. Its active designation signifies compatibility with a wide range of applications, further solidifying its place as a go-to choice in the industry. With an integrated approach to compliance, it adheres to important directives, offering peace of mind for environmentally-conscious projects. This product meets EU RoHS and ELV directives, ensuring minimal environmental impact while delivering outstanding operational capabilities.
Designed specifically for the GET .64 connector system, enhancing interoperability
Compliant with stringent EU directives for sustainability and safety
Incorporates advanced materials for improved durability and longevity
Active designation ensures reliability across various industry applications
Integrates seamlessly into existing systems, reducing installation time
Provides exceptional performance in demanding electrical environments
Compliant with stringent EU directives for sustainability and safety
Incorporates advanced materials for improved durability and longevity
Active designation ensures reliability across various industry applications
Integrates seamlessly into existing systems, reducing installation time
Provides exceptional performance in demanding electrical environments
Related links
- TE Connectivity Cable Termination 2-1419158-7
- TE Connectivity 23 Way, 3 Row
- TE Connectivity 2-141 Receptacle 4 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity, 14191 Socket 23 Way Connector for use with Connector
- TE Connectivity, 2-156 Connector Housing 6 Way 2-1564011-2
- TE Connectivity AMPSEAL Female 23 Way Housing For Female Terminals for use with Automotive Connectors
- TE Connectivity, 1749 Connector Housing Black 174933-2
- TE Connectivity, MQS Connector Housing Black 1745005-2

