TE Connectivity, 1749 Connector Housing Black 174933-2
- RS Stock No.:
- 471-167
- Distrelec Article No.:
- 304-52-602
- Mfr. Part No.:
- 174933-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 200 units)*
£145.92
(exc. VAT)
£175.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £145.92 | £0.73 |
*price indicative
- RS Stock No.:
- 471-167
- Distrelec Article No.:
- 304-52-602
- Mfr. Part No.:
- 174933-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Cap | |
| Series | 1749 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Cap | ||
Series 1749 | ||
Colour Black | ||
- COO (Country of Origin):
- KR
The TE Connectivity precision-engineered connector housing is designed to facilitate seamless connectivity in various applications, ensuring reliability and optimal performance. Ideal for engineers and designers, it provides a robust solution in environments where durability and compliance with stringent regulations are crucial. This product embodies a commitment to quality and innovation, ensuring that it meets both industry standards and customer expectations. With a focus on multi-lock features, it enhances secure connections while simplifying assembly, making it a preferred choice for modern electrical projects. The thoughtful design also supports easy integration into existing systems, promoting efficiency in installation and operation.
Robust construction for enhanced durability
Compliant with EU directives for environmental safety
Low halogen content ensures minimal environmental impact
Supports a diverse range of applications in electrical systems
Designed to simplify assembly and facilitate secure connections
Compatible with multiple connectors, enhancing versatility
Compliant with EU directives for environmental safety
Low halogen content ensures minimal environmental impact
Supports a diverse range of applications in electrical systems
Designed to simplify assembly and facilitate secure connections
Compatible with multiple connectors, enhancing versatility
Related links
- TE Connectivity, 1749 Connector Housing Plug Blue 174923-5
- TE Connectivity, 1749 Automotive Connector Accessory Black 174928-5
- TE Connectivity, 1749 Automotive Connector Accessory Plug Black 174909-1
- TE Connectivity, MQS Connector Housing Black 1745005-2
- TE Connectivity, 2-141 Connector Housing Black 23 Way 2-1419158-2
- TE Connectivity, 35156 Connector Housing Black 2 Way 4-962344-1
- TE Connectivity, 2137 Connector Housing Black 36 Way 2137336-1
- TE Connectivity, 4-9652 Connector Housing Black 4 Way 4-965261-1

