TE Connectivity, MQS Connector Housing Black 1745005-2
- RS Stock No.:
- 473-129
- Mfr. Part No.:
- 1745005-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 500 units)*
£167.93
(exc. VAT)
£201.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £167.93 | £0.336 |
*price indicative
- RS Stock No.:
- 473-129
- Mfr. Part No.:
- 1745005-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Connector Housing | |
| Series | MQS | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Connector Housing | ||
Series MQS | ||
Colour Black | ||
- COO (Country of Origin):
- IT
The TE Connectivity 18 POS. REC. HSG. 2.54 MM PITC connector housing is engineered to meet the demanding requirements of modern electronic applications. With its robust design, this connector provides exceptional reliability and performance in critical connections, ensuring your circuits maintain integrity even in challenging environments. Its superior low halogen materials and compliance with EU directives guarantee a solution that prioritises environmental sustainability without compromising functionality. Whether you are involved in automotive applications or other electronic devices, this connector housing offers seamless integration and versatility, allowing for straightforward installation and efficient operation.
Low halogen content contributes to a more environmentally friendly solution
Robust build quality ensures durability and long-lasting performance
Compatible with a variety of MQS connectors, enhancing versatility
Designed for ease of installation in tight spaces, saving time and effort
Meets stringent EU regulations for safety and compliance, ensuring peace of mind
Robust build quality ensures durability and long-lasting performance
Compatible with a variety of MQS connectors, enhancing versatility
Designed for ease of installation in tight spaces, saving time and effort
Meets stringent EU regulations for safety and compliance, ensuring peace of mind
Related links
- TE Connectivity Wire Termination 1-967570-1
- TE Connectivity, MQS Automotive Connector Accessory Blue 26 Way 185879-2
- TE Connectivity, MQS Automotive Connector Socket Black Plug-In 4 Way 1379029-1
- TE Connectivity, 1749 Connector Housing Black 174933-2
- TE Connectivity, MQS Automotive Connector Accessory Plug Black 1897421-2
- TE Connectivity, 2-141 Connector Housing Black 23 Way 2-1419158-2
- TE Connectivity, 35156 Connector Housing Black 2 Way 4-962344-1
- TE Connectivity Through Hole Termination 1-968720-2

