TE Connectivity, FASTON 250 4 Way Nylon Crimp Terminal Housing, Black
- RS Stock No.:
- 478-745
- Mfr. Part No.:
- 521498-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 600 units)*
£143.21
(exc. VAT)
£171.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £143.21 | £0.239 |
*price indicative
- RS Stock No.:
- 478-745
- Mfr. Part No.:
- 521498-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | Receptacle | |
| Body Material | Nylon | |
| Length | 27.48mm | |
| Colour | Black | |
| Number of Contacts | 4 | |
| Series | FASTON 250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type Receptacle | ||
Body Material Nylon | ||
Length 27.48mm | ||
Colour Black | ||
Number of Contacts 4 | ||
Series FASTON 250 | ||
- COO (Country of Origin):
- US
The TE Connectivity Receptacle is expertly designed for seamless connectivity in diverse applications. With its robust nylon construction and sleek black finish, it promises durability and aesthetic appeal. This connector boasts four positions and a straight terminal orientation, adhering to stringent UL 94V-2 flammability standards. Engineered for panel mounting, the receptacle is an ideal choice for those requiring reliable and secure connections. Enhanced with capabilities for FASTON 250 crimp terminal housings, it embodies efficiency in both design and function. This product is built to thrive in demanding environments, operating smoothly within an expansive temperature range, making it suitable across a multitude of industries.
Straight terminal orientation ensures easy installation
Durable nylon housing provides excellent resistance to wear
Panel mount design offers secure positioning
Rated for a wide operating temperature range
UL 94V-2 flammability rating enhances safety
Low halogen content supports environmental compliance
Compatible with FASTON 250 terminals for versatile connections
Ideal for various industrial applications requiring reliability
Durable nylon housing provides excellent resistance to wear
Panel mount design offers secure positioning
Rated for a wide operating temperature range
UL 94V-2 flammability rating enhances safety
Low halogen content supports environmental compliance
Compatible with FASTON 250 terminals for versatile connections
Ideal for various industrial applications requiring reliability
