TE Connectivity, 4443 Connector Housing Black Board Mount 12 Way, SMD Termination 444312-1
- RS Stock No.:
- 481-640
- Distrelec Article No.:
- 304-65-233
- Mfr. Part No.:
- 444312-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£185.10
(exc. VAT)
£222.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £185.10 | £1.234 |
*price indicative
- RS Stock No.:
- 481-640
- Distrelec Article No.:
- 304-65-233
- Mfr. Part No.:
- 444312-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Type | Fuse Holder | |
| Mounting Type | Board Mount | |
| Series | 4443 | |
| Colour | Black | |
| Termination Method | SMD | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Type Fuse Holder | ||
Mounting Type Board Mount | ||
Series 4443 | ||
Colour Black | ||
Termination Method SMD | ||
- COO (Country of Origin):
- BR
The TE Connectivity Fuse holder is designed to accommodate up to twelve fuses, ensuring robust performance in a range of applications. The product's compact dimensions, with an 8.5 mm centreline pitch, allow for seamless integration into various hard-wired configurations. Ideal for power distribution boxes, it meets stringent compliance standards, making it a trustworthy choice for automotive and industrial uses. The innovative integrated locking feature provides added security, ensuring that fuses are held firmly in place, even in challenging environments. Constructed with high-quality materials, this fuse holder not only prioritises functionality but also contributes to the longevity of the electrical assembly, delivering peace of mind to users who demand reliability.
Accommodates a maximum of twelve fuses, offering versatility for different applications
Integrated locking mechanism enhances security and stability during use
Compact design facilitates easy installation in tight spaces
Complies with EU RoHS and ELV directives, ensuring responsible material usage
Low halogen content aligns with current environmental standards, reducing ecological impact
Integrated locking mechanism enhances security and stability during use
Compact design facilitates easy installation in tight spaces
Complies with EU RoHS and ELV directives, ensuring responsible material usage
Low halogen content aligns with current environmental standards, reducing ecological impact
Related links
- Molex, 19429 Connector Housing Plug Black Board Mount 12 Way 19429-0031
- Molex, 34824 Connector Housing Receptacle Black Board Mount 12 Way 34824-0124
- Molex, 30700 Connector Housing Receptacle Black Board Mount 16 Way 30700-1168
- Molex, 19418 Connector Housing Receptacle Black Board Mount 4 Way 19418-0019
- Molex, 34791 Connector Housing Receptacle Black Board Mount 8 Way 34791-0080
- Molex, 19418 Connector Housing Receptacle Black Board Mount 10 Way 19418-0025
- Molex, 160074 Connector Housing Receptacle Black Board Mount 2 Way 160074-6010
- TE Connectivity Through Hole Termination 2388688-1

