Molex, 93445 Automotive Connector Plug Orange 2 Way 93445-1108
- RS Stock No.:
- 476-421
- Distrelec Article No.:
- 304-57-770
- Mfr. Part No.:
- 93445-1108
- Brand:
- Molex
Subtotal (1 pack of 250 units)*
£161.73
(exc. VAT)
£194.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £161.73 | £0.647 |
*price indicative
- RS Stock No.:
- 476-421
- Distrelec Article No.:
- 304-57-770
- Mfr. Part No.:
- 93445-1108
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Housing | |
| Number of Contacts | 2 | |
| Gender | Male | |
| Number of Rows | 1 | |
| Series | 93445 | |
| Colour | Orange | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Housing | ||
Number of Contacts 2 | ||
Gender Male | ||
Number of Rows 1 | ||
Series 93445 | ||
Colour Orange | ||
- COO (Country of Origin):
- IE
The TE Connectivity Encapsulates a product designed for superior performance in challenging environments. With its robust construction, this component is tailored to meet the needs of industries that demand not only reliability but also compliance with stringent environmental standards. Whether you require functionality in harsh conditions or an assurance of sustainable practices, this product reinforces a commitment to quality and compliance. Comprehensive compliance information further emphasizes the manufacturers dedication to reducing environmental impact while maintaining product integrity.
Exhibits compliance with multiple regulatory standards
Low-halogen status ensures reduced environmental impact
Indicators of obsolete status cater to future planning and inventory management
Documents related to multiple part compliance ensure thorough due diligence
Offers assurance that it is not relevant under EU ELV guidelines
Low-halogen status ensures reduced environmental impact
Indicators of obsolete status cater to future planning and inventory management
Documents related to multiple part compliance ensure thorough due diligence
Offers assurance that it is not relevant under EU ELV guidelines
Related links
- Molex, 93445 Automotive Connector Plug Brown 2 Way 93445-1107
- TE Connectivity, 4-2103 Automotive Connector Plug Orange Cable 2 Way 4-2103177-6
- TE Connectivity, AMPSEAL Automotive Connector Plug Orange Cable Mount 35 Way 776164-6
- Deutsch Wire Termination 1-2103124-1
- TE Connectivity, Heavy Duty Sealed Connector Series Automotive Connector Accessory Plug Orange 2388280-1
- Delphi, Apex Automotive Connector Plug 2 Way 54200210
- TE Connectivity Automotive Connector Plug 2 Way 934451101 / 2600023-1
- TE Connectivity Automotive Connector Plug 2 Way 934451201 / 1-2600023-0

