Molex, 93445 Automotive Connector Plug Brown 2 Way 93445-1107
- RS Stock No.:
- 507-596
- Distrelec Article No.:
- 304-57-769
- Mfr. Part No.:
- 93445-1107
- Brand:
- Molex
Subtotal (1 pack of 250 units)*
£155.96
(exc. VAT)
£187.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £155.96 | £0.624 |
*price indicative
- RS Stock No.:
- 507-596
- Distrelec Article No.:
- 304-57-769
- Mfr. Part No.:
- 93445-1107
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Housing | |
| Number of Contacts | 2 | |
| Gender | Male | |
| Number of Rows | 1 | |
| Series | 93445 | |
| Colour | Brown | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Housing | ||
Number of Contacts 2 | ||
Gender Male | ||
Number of Rows 1 | ||
Series 93445 | ||
Colour Brown | ||
- COO (Country of Origin):
- IE
The TE Connectivity Connector are robust and reliable solution crafted for diverse applications, tailored to meet the stringent demands of modern industry. This product champions environmental compliance while ensuring optimal performance. Designed with a commitment to sustainability, it adheres to essential standards such as China RoHS and EU RoHS, reflecting a responsible approach towards manufacturing. In response to market trends, this item has been formulated to be low-halogen, securing its place in environments that priorities safety and compliance. With comprehensive documentation available, users can rest assured of quality assurance, particularly in industries requiring rigorous adherence to environmental regulations. The thoughtful engineering behind this product demonstrates the manufacturers dedication to offering exceptional quality and compliance, affirming its position in an increasingly conscientious marketplace.
Low-halogen status contributes to a safer environment
Compliant with multiple global environmental standards
Generates confidence in consumer safety and industry practices
Includes extensive industry compliance documents for verification
Engages with a diverse array of industries, enhancing broad applicability
Compliant with multiple global environmental standards
Generates confidence in consumer safety and industry practices
Includes extensive industry compliance documents for verification
Engages with a diverse array of industries, enhancing broad applicability
Related links
- Molex, 93445 Automotive Connector Plug Orange 2 Way 93445-1108
- TE Connectivity Cable Termination DT06-2S-TN09
- TE Connectivity Cable Termination DT06-2S-TE09
- TE Connectivity Cable Termination DT04-2P-TE09
- TE Connectivity Cable Termination DT04-2P-TN09
- TE Connectivity, AMPSEAL Automotive Connector Plug Brown Panel Mount 28 Way 2138839-2
- TE Connectivity Automotive Connector Plug Brown Wire 36 Way 2377783-1
- Amphenol Industrial, AT Automotive Connector Plug Brown Panel Mount 8 Way AT04-08PD-L012

