TE Connectivity Housing
- RS Stock No.:
- 305-133
- Mfr. Part No.:
- 4-2103177-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£11.37
(exc. VAT)
£13.64
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
- Plus 50 unit(s) shipping from 12 March 2026
- Plus 50 unit(s) shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.37 |
| 10 + | £10.46 |
*price indicative
- RS Stock No.:
- 305-133
- Mfr. Part No.:
- 4-2103177-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing | |
| Terminal Size | 2.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
Terminal Size 2.8mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing is designed for female terminals and supports wire-to-board connections. It is sealable and features a primary locking mechanism on the terminal. The connector terminates to wire and cable and has a rectangular shape for reliable connectivity.
PBT GF housing
Cable exit angle is 180°
EU ELV compliant
RoHS compliant
Cable exit angle is 180°
EU ELV compliant
RoHS compliant
Related links
- TE Connectivity, Heavy Duty Sealed Connector Series Female 6 Way Housing For Female Terminals for use with Wire To Wire
- TE Connectivity Housing
- TE Connectivity 1-967 Male 15 Way Housing For Male Terminals for use with Automotive Housings
- TE Connectivity, AMPSEAL 16 PIN 4 Way Housing Cap for use with Wire And Cable
- TE Connectivity, AMP Female 4 Way Housing For Female Terminals for use with Female Terminals
- TE Connectivity Housing Female Panel Mount, 300 V ac
- TE Connectivity Housing Male Panel Mount, 600 V ac
- TE Connectivity Housing Male Cable Mount, 300 V ac
