Molex, 300361 Connector Housing Receptacle Light Blue 3003613011
- RS Stock No.:
- 309-279
- Mfr. Part No.:
- 3003613011
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.33
(exc. VAT)
£7.60
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £6.33 | £1.266 |
| 5 - 9 | £5.83 | £1.166 |
| 10 + | £5.14 | £1.028 |
*price indicative
- RS Stock No.:
- 309-279
- Mfr. Part No.:
- 3003613011
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Circular Industrial Cordsets | |
| Gender | Receptacle | |
| Number of Rows | 2 | |
| Series | 300361 | |
| Colour | Light Blue | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Circular Industrial Cordsets | ||
Gender Receptacle | ||
Number of Rows 2 | ||
Series 300361 | ||
Colour Light Blue | ||
- COO (Country of Origin):
- CN
The Molex MX150 Mid-Voltage Mat Sealed Female Connector Assembly is a dual row connector with 6 circuits, designed for 48V mid-voltage applications. It features Keying Option A to ensure secure and accurate connections, along with Connector Position Assurance for enhanced reliability during installation. The connector is available in light blue for easy identification and provides a robust, efficient solution for electrical systems that require durable and precise connectivity.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
Keying to mating part
Lock to mating part
Polarized to mating part
Low Halogen
IEC-62474 standard
Keying to mating part
Lock to mating part
Polarized to mating part
Related links
- Molex, 300361 Connector Housing Receptacle Light Blue 3003612011
- Molex, 300363 Connector Housing Receptacle Light Blue 3003634011
- Molex Crimp Termination 33472-1607
- Molex, 33472 Connector Housing Receptacle Light Grey 8 Way 33472-4802
- Molex Crimp Termination 34566-1503
- Molex, 34959 Connector Housing Receptacle Grey 38 Way 34959-0381
- TE Connectivity Cable Termination 2-2366509-4
- Molex Crimp Termination 34791-0042

