Molex, 300361 Connector Housing Receptacle Light Blue 3003612011

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.71

(exc. VAT)

£5.65

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£4.71£0.942
5 - 9£4.33£0.866
10 +£3.81£0.762

*price indicative

RS Stock No.:
309-277
Mfr. Part No.:
3003612011
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Connector Housing

Gender

Receptacle

Number of Rows

2

Series

300361

Colour

Light Blue

COO (Country of Origin):
CN
The Molex MX150 Mid-Voltage Mat Sealed Female Connector Assembly is a dual row connector designed with 4 circuits, ideal for 48V mid-voltage applications. Featuring Keying Option A for secure, correct orientation during installation, it includes Connector Position Assurance to ensure reliable and precise connections. Finished in light blue for easy identification, this connector provides a robust and efficient solution for electrical systems that require enhanced connectivity and safety.

EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
Keying to mating part
Lock to mating part
Polarized to mating part

Related links