Molex, 300363 Connector Housing Receptacle Light Blue 3003634011

Bulk discount available

Subtotal (1 pack of 5 units)*

£5.20

(exc. VAT)

£6.24

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£5.20£1.04
5 - 9£4.79£0.958
10 +£4.21£0.842

*price indicative

RS Stock No.:
309-276
Mfr. Part No.:
3003634011
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Connector Housing

Gender

Receptacle

Number of Rows

1

Series

300363

Colour

Light Blue

COO (Country of Origin):
CN
The Molex MX150 Mid-Voltage Mat Sealed Female Connector Assembly is a single row connector with 4 circuits, designed for 48V mid-voltage applications. It features Keying Option A for secure and correct alignment during installation and includes Connector Position Assurance to guarantee reliable connections. The connector is presented in a light blue color for easy identification and provides a durable, efficient solution for a variety of electrical systems requiring secure and precise connectivity.

EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
Keying to mating part
Lock to mating part
Polarized to mating part

Related links