Molex, 33472 Connector Housing Receptacle Light Grey 8 Way 33472-4802
- RS Stock No.:
- 507-430
- Distrelec Article No.:
- 304-60-858
- Mfr. Part No.:
- 33472-4802
- Brand:
- Molex
Subtotal (1 bag of 120 units)*
£148.67
(exc. VAT)
£178.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £148.67 | £1.239 |
*price indicative
- RS Stock No.:
- 507-430
- Distrelec Article No.:
- 304-60-858
- Mfr. Part No.:
- 33472-4802
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Female Connector Assembly | |
| Number of Contacts | 8 | |
| Gender | Receptacle | |
| Number of Rows | 2 | |
| Series | 33472 | |
| Colour | Light Grey | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Female Connector Assembly | ||
Number of Contacts 8 | ||
Gender Receptacle | ||
Number of Rows 2 | ||
Series 33472 | ||
Colour Light Grey | ||
- COO (Country of Origin):
- CN
The TE Connectivity innovative connector assembly is designed to meet the demanding requirements of modern electronic applications. Optimized for versatility, it features a robust mat-sealed design that protects against environmental factors, ensuring dependable performance in challenging settings. The dual-row configuration accommodates multiple circuits while facilitating efficient space management. With light grey resin and keying options, this assembly not only streamlines installation but also enhances the overall aesthetic of your projects. Perfectly suited for automotive and industrial applications, it serves as a reliable power and signal connection solution, highlighting a commitment to quality and longevity.
Light grey color provides a neutral appearance suiting various applications
Keying options ensure proper alignment during installation, preventing potential connection issues
The packaging type is partitioned carton, providing secure delivery and storage
Built to operate efficiently from -40°C to +125°C, making it suitable for a wide range of temperatures
Offers compatibility with various male connector assemblies for versatile applications
Keying options ensure proper alignment during installation, preventing potential connection issues
The packaging type is partitioned carton, providing secure delivery and storage
Built to operate efficiently from -40°C to +125°C, making it suitable for a wide range of temperatures
Offers compatibility with various male connector assemblies for versatile applications
Related links
- Molex Crimp Termination 33472-1607
- Molex, 33472 Connector Housing Socket Light Grey 20 Way 33472-2007
- Molex Black
- Molex Crimp Termination 33472-1253
- Molex Crimp Termination 33472-4104
- Molex, 300361 Connector Housing Receptacle Light Blue 3003613011
- Molex, 300363 Connector Housing Receptacle Light Blue 3003634011
- Molex, 300361 Connector Housing Receptacle Light Blue 3003612011

